Safety Capacitors

 Safety Capacitors
Safety Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many safety capacitor manufacturers including KEMET, Murata, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Safety Capacitors below.
Results: 21.485
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors MKP F340Y2 0,022 F 10 305Vac 197In Stock
Min.: 1
Mult.: 1

22 nF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 12 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,12 F 20 305Vac 150In Stock
Min.: 1
Mult.: 1
120 nF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 105 C 19.5 mm F34 Bulk
Vishay / BC Components Safety Capacitors 0.22uF 20% 305V 59In Stock
Min.: 1
Mult.: 1

220 nF 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 22 mm F340Y2 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 33nF 20 305Vac 40In Stock
300Expected 21/08/2026
Min.: 1
Mult.: 1
33 nF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 105 C 15.5 mm F340Y2 Bulk
Vishay / Roederstein Safety Capacitors .68uF 310Vac 10% x2 63In Stock
Min.: 1
Mult.: 1

680 nF X2 275 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.3 mm 23.3 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C 13 mm F1772-2000 Bulk
Vishay / Roederstein Safety Capacitors 1.5uF 310Vac 10% X2 40In Stock
Min.: 1
Mult.: 1

1.5 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15.5 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 1.0UF 310V 20% 81In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.3 mm 12.3 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 1778 20 mm F1778 Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 10pF 10% 230In Stock
Min.: 1
Mult.: 1

10 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 470pF K tol 910In Stock
Min.: 1
Mult.: 1

470 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 680pF K tol 95In Stock
500Expected 28/08/2026
Min.: 1
Mult.: 1

680 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 8.0mm max Dia 4.0mm max Thick SL (JIS) 300Vac(r.m.s.) 68pF K tol 779In Stock
Min.: 1
Mult.: 1

68 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 100pF K tol 652In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 330pF K tol 1.550In Stock
Min.: 1
Mult.: 1
: 900

330 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 1500pF M tol 229In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 7.0mm max Dia 4.0mm max Thick E (JIS) 250Vac(r.m.s.) 1500pF M tol 1.225In Stock
Min.: 1
Mult.: 1

1.5 nF 250 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 3300PF 300V 20% 7.5MM 226In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA472MVKA 40In Stock
3.000On Order
Min.: 1
Mult.: 1

4.7 nF X1, Y1 440 VAC, 400 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 20 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
TDK Safety Capacitors 0.047uF 530Vac X1 MKP 20% LS=15mm 1.093In Stock
Min.: 1
Mult.: 1

47 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B32912 Bulk
TDK Safety Capacitors 0.22uF 15mmLS 305VAC 630VDC AEC-Q200 1.960In Stock
Min.: 1
Mult.: 1

220 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 275volts 150In Stock
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .0039uF 20% 300volts 805In Stock
Min.: 1
Mult.: 1

3.9 nF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.01uF 275volts 20% 1.132In Stock
Min.: 1
Mult.: 1

10 nF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .47uF 10% 310volts 350In Stock
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .039uF 20% 300volts 446In Stock
Min.: 1
Mult.: 1

39 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 1,2uF + / - 10% 310Vac Pitch 27,5mm 58In Stock
Min.: 1
Mult.: 1

1.2 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 21 mm BFC2339 Bulk