Safety Capacitors

 Safety Capacitors
Safety Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many safety capacitor manufacturers including KEMET, Murata, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Safety Capacitors below.
Results: 21.391
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275volts 0.47uF 20% 48In Stock
Min.: 1
Mult.: 1
: 340

470 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275volts 0.22uF 10% 321In Stock
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Bulk
KEMET Safety Capacitors 560V 4.7uF 10% LS=37.5mm 108In Stock
Min.: 1
Mult.: 1

4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 275 Bulk
KEMET Safety Capacitors 440VAC 0.018uF 10% LS=15MM AEC-Q200 2.526In Stock
Min.: 1
Mult.: 1

18 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440vac 0.33uF 20% 234In Stock
Min.: 1
Mult.: 1

330 nF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45B2GA471K-VKA 1.102In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors Z5U 10 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
Vishay / BC Components Safety Capacitors F 500V 220PF 10% Y5R REEL E3 9.889In Stock
Min.: 1
Mult.: 1
: 2.000

220 pF Radial 5 mm (0.197 in) 500 VDC Safety Radial Leaded Ceramic Disc Capacitors Y5R 10 % - 30 C + 125 C F Reel, Cut Tape
Vishay / BC Components Safety Capacitors MKP 40uF + / - 20% 310VacX2 (M) e3 41In Stock
520On Order
Min.: 1
Mult.: 1

40 uF X2 310 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 55 C + 110 C 50 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors MKP 0.047 uF + / - 10% 480VacX1 E3 205In Stock
Min.: 1
Mult.: 1

480 VAC Radial 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F33 Bulk
Vishay / BC Components Safety Capacitors MKP F340X2 4.7 F 10 305Vac 50In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors F340X2 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 330nF + / - 20% 310Vac Pitch 15mm 171In Stock
Min.: 1
Mult.: 1

330 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 22.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm F1772 Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 100PF 10% Y5S BULK E3 854In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 760 VAC, 500 VAC Radial 12.5 mm (0.492 in) Safety Ceramic Disc Capacitors Y5S 10 % Straight - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 1NF 20% Y5U BULK E3 3.789In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 440 VAC, 300 VAC Radial 12.5 mm (0.492 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 680PF 10% Y5U BULK E3 2.664In Stock
10.000Expected 08/02/2027
Min.: 1
Mult.: 1

680 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 10 % Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 4,7NF 20% Y5U AMMO E3 637In Stock
Min.: 1
Mult.: 1
: 750
4.7 nF X1, Y2 440 VAC, 300 VAC Radial 12.5 mm (0.492 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C VY2 Ammo Pack
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 2200PF 20% Y5U AMMO E3 6.296In Stock
Min.: 1
Mult.: 1
: 500

2.2 nF X1, Y2 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 55 C + 125 C AY1 Ammo Pack
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 470PF 20% Y5U AMMO E3 5.326In Stock
Min.: 1
Mult.: 1
: 500

470 pF X1, Y2 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inside Kinked - 55 C + 125 C AY1 Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 1NF 20% Y5U AMMO E3 496In Stock
Min.: 1
Mult.: 1
: 1.000

1 nF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 1NF 20% Y5U AMMO E3 8.741In Stock
Min.: 1
Mult.: 1
: 1.000

1 nF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
KEMET Safety Capacitors 250VAC 10pF C0G 1812 5% X2 531In Stock
Min.: 1
Mult.: 1
: 1.000

10 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 1.25 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 330pF X7R 1812 10% X2 273In Stock
Min.: 1
Mult.: 1
: 1.000

330 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 1200pF X7R 2220 10% X2 73In Stock
Min.: 1
Mult.: 1
: 500

1.2 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310vac 1uF 20% LS 15mm 176In Stock
2.450Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1.400

1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
KEMET Safety Capacitors 630V 2.5uF 20% LS=22.5mm 587In Stock
Min.: 1
Mult.: 1
Max.: 300
: 150

2.5 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.047uF 20% LS 7.5mm 1.951In Stock
Min.: 1
Mult.: 1
Max.: 4.000

47 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk