Bulk Safety Capacitors

Results: 9.865
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors D: 7mm X1/Y1 33pF SL 5% LS:10mm 1.935In Stock
Rp7.522
Rp3.853
Rp3.064
Rp2.477
Min.: 1
Mult.: 1
33 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ20 804In Stock
Rp18.346
Rp10.696
Rp8.824
Rp7.320
Min.: 1
Mult.: 1
680 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
TDK Safety Capacitors 0.15uF 10% 305VAC MKP X2 AEC-Q200 2.465In Stock
Rp16.878
Rp11.209
Rp8.091
Rp6.678
Min.: 1
Mult.: 1
150 nF 305 VAC 15 mm (0.591 in) 630 VDC 18 mm 7 mm Safety Film Capacitors 10 % 2 Pin 12.5 mm B3292*H/J - X2 High Humidity AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 305volts
753In Stock
Rp52.286
Rp35.958
Rp29.904
Rp27.886
Min.: 1
Mult.: 1
220 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 15 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors 3.3uF 20% 305volts
97In Stock
Rp284.180
Rp215.566
Rp170.434
Rp168.416
Rp154.840
Min.: 1
Mult.: 1
3.3 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 31 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 1nF +/-20% 310Vac Pitch 7,5mm 1.804In Stock
Rp35.041
Rp23.299
Rp19.080
Rp17.575
Min.: 1
Mult.: 1
1 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
TDK Safety Capacitors 0.056uF 300volts 20% Y2 1.971In Stock
Rp32.472
Rp21.832
Rp17.392
Rp16.071
Min.: 1
Mult.: 1
56 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.56uF 20% 300Vac MKP Y2, LS 27.5MM 571In Stock
Rp91.730
Rp66.229
Rp55.955
Rp47.883
Min.: 1
Mult.: 1
560 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 0.82 F 20 300Vac LS 37.5mm 529In Stock
Rp141.631
Rp105.490
Rp92.647
Rp84.575
Min.: 1
Mult.: 1
820 nF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.56uF 305volts 10% X2 3.792In Stock
Rp14.493
Rp9.045
Rp7.779
Rp7.467
Min.: 1
Mult.: 1
560 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 15uF 10% 305Vac MKP X2, LS 37.5MM 166In Stock
Rp244.736
Rp185.845
Rp164.931
Rp130.257
Min.: 1
Mult.: 1
15 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 48 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP 470nF 20% 305Vac LS 15 mm 2.368In Stock
Rp25.868
Rp11.943
Rp10.457
Rp10.072
Min.: 1
Mult.: 1
470 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK B81123C1682M
TDK Safety Capacitors 0.0068uF 500Vac 20% Class Y1 3.787In Stock
Rp37.242
Rp25.134
Rp20.364
Rp18.896
Min.: 1
Mult.: 1
6.8 nF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 16.5 mm B81123C AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .01uF 10% 300volts
1.093In Stock
Rp43.480
Rp30.638
Rp26.235
Rp22.933
Min.: 1
Mult.: 1
10 nF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.033uF 20% 310V 2.435In Stock
Rp20.731
Rp10.439
Rp9.558
Rp8.054
Min.: 1
Mult.: 1
33 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm F339MX2 Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 1000pF M tol 3.097In Stock
Rp16.511
Rp8.109
Rp7.375
Rp5.375
Min.: 1
Mult.: 1
1 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
TDK Safety Capacitors 350VAC 0.68uF 20% L/S=37.5mm AEC-Q200 624In Stock
Rp119.249
Rp87.877
Rp76.136
Rp68.431
Min.: 1
Mult.: 1
680 nF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk

Vishay / BC Components Safety Capacitors .47uF 305Vac 20% 452In Stock
Rp114.846
Rp80.539
Rp69.348
Rp59.074
Min.: 1
Mult.: 1
470 nF Y2 305 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm F340Y2 Bulk
TDK Safety Capacitors 0.10uF 530Vac X1 MKP 20% LS=15mm 1.037In Stock
Rp51.552
Rp36.692
Rp31.739
Rp27.886
Min.: 1
Mult.: 1
100 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B32912 Bulk
TDK Safety Capacitors 305VAC 0.82uF 10% LS=22.5mm MKP X2 2.014In Stock
Rp26.785
Rp14.035
Rp12.916
Rp10.953
Min.: 1
Mult.: 1
820 nF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 18.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
TDK Safety Capacitors 5.6uF 20% 350Vac LS 37.5MM 411In Stock
Rp263.082
Rp199.421
Rp177.589
Rp159.977
Min.: 1
Mult.: 1
5.6 uF X2 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 37 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP .1uF 10% 305Vac LS 22.5mm 3.466In Stock
Rp22.199
Rp10.824
Rp10.035
Rp8.935
Min.: 1
Mult.: 1
100 nF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP X2 0.68uF 1 0% 305Vac LS 22.5mm 2.110In Stock
Rp34.674
Rp19.814
Rp16.713
Rp15.502
Min.: 1
Mult.: 1
680 nF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .068uF 20% 275volts
880In Stock
Rp51.369
Rp36.142
Rp30.087
Rp27.702
Min.: 1
Mult.: 1
68 nF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
TDK Safety Capacitors 0.1uF 305Vac X2 LS=15mm AEC-Q200 5.942In Stock
8.000Expected 14/06/2027
Rp15.778
Rp7.650
Rp6.953
Rp5.779
Min.: 1
Mult.: 1
100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk