Reel Safety Capacitors

Results: 5.925
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 250VAC 220pF X7R 2211 10% X2 940In Stock
Min.: 1
Mult.: 1
: 1.000

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 0.018 uF X7R 2211 10% X2 998In Stock
Min.: 1
Mult.: 1
: 500

18 nF 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 22pF X760 Y500VAC 10% U2J 9.967In Stock
Min.: 1
Mult.: 1
: 500

22 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5 mm Safety Ceramic Disc Capacitors U2J 10 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Reel, Cut Tape
KEMET Safety Capacitors 1000V 0.25uF 10% LS=22.5mm 1.084In Stock
Min.: 1
Mult.: 1
: 150

250 nF X1 480 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm F872 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 4700pF 20% LS=10.2mm 2.419In Stock
Min.: 1
Mult.: 1
Max.: 2.400
: 600

4.7 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Reel, Cut Tape
KEMET Safety Capacitors 630V 0.68uF 20% LS= 22.5mm 2.081In Stock
Min.: 1
Mult.: 1
: 350

680 nF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 20 mm R46 X2 310 HT Reel, Cut Tape
Vishay / Cera-Mite Safety Capacitors 400V 20% 10000pF Y5U 874In Stock
Min.: 1
Mult.: 1
: 250

10 nF X2 400 VAC Radial 9.5 mm (0.374 in) 3.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V - 20 %, + 80 % 2 Pin Straight - 30 C + 125 C 20VL Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .1uF 310Vac 10% X2 670In Stock
Min.: 1
Mult.: 1
: 700

100 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Reel, Cut Tape
KEMET Safety Capacitors 250VAC 4pF C0G 1808 0.5pF X2 3.230In Stock
Min.: 1
Mult.: 1
: 2.000

4 pF 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs C0G (NP0) 0.5 pF 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.4 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm 995In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 250

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271M Reel, Cut Tape
Vishay / BC Components VY2222M35Y5UG6UV7
Vishay / BC Components Safety Capacitors EMI Suppression 2200pF, 20%, Y5U 4.000In Stock
Min.: 1
Mult.: 1
: 1.000
2.2 nF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Vishay / BC Components VY2222M31Y5VS6TV0
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 2.2NF 20% Y5V REEL E3 7.486In Stock
Min.: 1
Mult.: 1
: 500
2.2 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Knowles Syfer Safety Capacitors 4700PF 1.5KV 10% 2220 1.444In Stock
Min.: 1
Mult.: 1
: 500

4.7 nF 250 VAC SMD/SMT 2.5 kVDC 5.7 mm (0.224 in) 5 mm (0.197 in) Safety MLCCs X7R 10 % - 55 C + 125 C 4.5 mm (0.177 in) FlexiCap Reel, Cut Tape, MouseReel
Knowles Novacap Safety Capacitors 1000pF 5000V 10% 500In Stock
Min.: 1
Mult.: 1
: 500

1 nF X1, Y2 250 VAC SMD/SMT 5 kVDC 5.58 mm 3.81 mm Safety MLCCs C0G (NP0) 10 % 2 Pin - 55 C + 125 C 2215 (5638 metric) 3.81 mm ES Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 390pF C0G 2220 5% X2 436In Stock
Min.: 1
Mult.: 1
: 500

390 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 220pF C0G 2220 5% X2 346In Stock
Min.: 1
Mult.: 1
: 500

220 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 2211 (5728 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
Knowles Novacap Safety Capacitors 1500pF 3000V 10% 753In Stock
Min.: 1
Mult.: 1
: 1.500

1.5 nF X2, Y3 250 VAC SMD/SMT 3 kVDC 4.57 mm 2.03 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.65 mm LS Reel, Cut Tape, MouseReel
Knowles Syfer Safety Capacitors 4700pF X7R 2220 20percent 1.395In Stock
Min.: 1
Mult.: 1
: 500

4.7 nF 250 VAC SMD/SMT 2.5 kVDC 5.7 mm (0.224 in) 5 mm (0.197 in) Safety MLCCs X7R 20 % - 55 C + 125 C 2220 (5750 metric) 4.2 mm (0.165 in) A25 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 1nF Y2 20% SMT Met Paper AEC-Q200 320In Stock
Min.: 1
Mult.: 1
: 400

1 nF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 2.2nF Y2 20% SMT Met Paper AEC-Q200 320In Stock
Min.: 1
Mult.: 1
: 400

2.2 nF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 4.7nF Y2 20% SMT Met Paper AEC-Q200 316In Stock
Min.: 1
Mult.: 1
: 400

4.7 nF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 10nF Y2 20% SMT Met Paper AEC-Q200 800In Stock
1.200Expected 26/11/2026
Min.: 1
Mult.: 1
: 400

10 nF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 15nF Y2 20% SMT Met Paper AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 200

15 nF Y2 310 VAC SMD/SMT 16.5 mm 15 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 6560 (1615 metric) 7 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 22nF Y2 20% SMT Met Paper AEC-Q200 156In Stock
Min.: 1
Mult.: 1
: 200

22 nF Y2 310 VAC SMD/SMT 16.5 mm 15 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 6560 (1615 metric) 7 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 33nF Y2 20% SMT Met Paper AEC-Q200 143In Stock
Min.: 1
Mult.: 1
: 200

33 nF Y2 310 VAC SMD/SMT 17.8 mm 17 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 7067 (1717 metric) 10.2 mm SMD253 Reel, Cut Tape, MouseReel