Tray Safety Capacitors

Results: 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 300V 0.68uF 20% LS=22.5mm
19In Stock
616Expected 13/07/2027
Rp35.958
Rp24.400
Rp16.310
Rp15.429
Min.: 1
Mult.: 1
680 nF X2 300 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18.5 mm PHE840E Tray
KEMET Safety Capacitors 300V 1.0uF 20% LS=27.5mm
217In Stock
Rp75.952
Rp54.855
Rp47.516
Rp41.829
Min.: 1
Mult.: 1
1 uF X2 300 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 20.5 mm PHE840E Tray
KEMET Safety Capacitors 300V 2.2uF 20% LS=27.5mm
145In Stock
Rp60.175
Rp44.581
Rp38.710
Rp34.124
Min.: 1
Mult.: 1
2.2 uF X2 300 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm PHE840E Tray
KEMET Safety Capacitors 280 VAC 0.10uF 10% $
218In Stock
Rp18.346
Rp10.402
Rp8.806
Rp7.247
Min.: 1
Mult.: 1
100 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.047uF 10% LS=15mm
130In Stock
Rp17.429
Rp10.219
Rp8.072
Rp6.770
Min.: 1
Mult.: 1
47 nF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.47uF 20% $
521In Stock
Rp30.638
Rp20.364
Rp16.291
Rp13.448
Min.: 1
Mult.: 1
470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.68uF 10% $
373In Stock
Rp35.958
Rp24.217
Rp19.630
Rp16.475
Min.: 1
Mult.: 1
680 nF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 19 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.10uF 20% $
113In Stock
Rp21.098
Rp14.273
Rp10.384
Rp8.604
Min.: 1
Mult.: 1
100 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 7.5 mm PHE840M Tray
KEMET Safety Capacitors 760V 4.7uF 20% $
5In Stock
Rp138.879
Rp98.335
Rp85.309
Rp81.273
Min.: 1
Mult.: 1
4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 36 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 1uF 20% $
122In Stock
648On Order
Rp75.952
Rp50.085
Rp45.682
Rp45.131
Rp44.948
Min.: 1
Mult.: 1
1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 20.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 2.2uF 20% $
64In Stock
1.512On Order
Rp79.805
Rp65.312
Rp55.405
Rp50.085
Rp47.700
Min.: 1
Mult.: 1
2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm PHE840M Tray
KEMET Safety Capacitors 760V 0.010uF 20% LS=22.5mm
62In Stock
936Expected 07/09/2027
Rp23.483
Rp19.630
Rp14.365
Rp10.989
Min.: 1
Mult.: 1
10 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 14.5 mm PHE845 Tray
KEMET Safety Capacitors 300V 0.33uF 20% LS=27.5mm
10In Stock
Rp73.567
Rp53.020
Rp45.865
Rp41.645
Min.: 1
Mult.: 1
330 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.25 kVDC 31.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 24.5 mm PHE850 Tray
Knowles / Illinois Capacitor Safety Capacitors 0.1uF 10% 19.849In Stock
Rp11.925
Rp6.128
Rp4.990
Rp4.110
Min.: 1
Mult.: 1
100 nF X2 310 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm MKP Tray
KEMET Safety Capacitors 0.68 uF 125C 10% LS=37.5 mm AEC-Q200 47In Stock
Rp106.407
Rp73.934
Rp66.229
Rp62.376
Min.: 1
Mult.: 1
680 nF X1, Y2 350 VAC Radial 37.5 mm (1.476 in) 41.5 mm Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 280 VAC 1uF 10% $
63In Stock
Rp82.740
Rp59.625
Rp51.736
Rp45.682
Min.: 1
Mult.: 1
1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 22.5 mm PHE840M Tray
KEMET Safety Capacitors 300V 0.15uF 20% LS=27.5mm
17In Stock
Rp115.763
Rp81.273
Rp69.898
Rp62.743
Min.: 1
Mult.: 1
150 nF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.25 kVDC 31.5 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12.5 mm PHE850 Tray
KEMET Safety Capacitors 300V 0.015uF 20% LS=15mm
5In Stock
4.000Expected 10/08/2027
Rp17.245
Rp11.485
Rp8.274
Rp6.825
Min.: 1
Mult.: 1
15 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm PHE850 Tray
KEMET Safety Capacitors 760V 1uF 20% $
1In Stock
836Expected 01/06/2027
Rp48.617
Rp33.940
Rp28.620
Rp24.951
Min.: 1
Mult.: 1
1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 23 mm PHE840M Tray
KEMET Safety Capacitors 2.2uF/ 440VV
1.562On Order
Rp148.603
Rp110.443
Rp96.317
Rp87.877
Min.: 1
Mult.: 1
2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Tray
KEMET Safety Capacitors 440V 1kVDC 0.33uF 20% LS=22.5mm
1.672On Order
Rp47.883
Rp33.390
Rp28.987
Rp25.134
Min.: 1
Mult.: 1
330 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm PHE844 Tray
KEMET Safety Capacitors 760V 0.10uF 20% LS=27.5mm
1.278On Order
Rp77.420
Rp52.470
Rp45.315
Rp40.545
Rp38.710
Min.: 1
Mult.: 1
100 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 20.5 mm PHE845 Tray
KEMET Safety Capacitors 760V 0.22uF 20% LS=27.5mm
822On Order
Rp90.446
Rp64.761
Rp54.855
Rp49.718
Rp47.333
Min.: 1
Mult.: 1
220 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm PHE845 Tray
KEMET Safety Capacitors 300V 0.068uF 20% LS=15mm
3.680On Order
Rp30.087
Rp20.914
Rp15.374
Rp12.842
Min.: 1
Mult.: 1
68 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 19 mm PHE850 Tray
KEMET Safety Capacitors 300VAC 1200V 0.47 uF 10% 125C LS= =27.5mm THB Grd IIB AEC-Q200
859On Order
Rp79.622
Rp56.506
Rp49.351
Rp43.113
Rp39.627
Min.: 1
Mult.: 1
470 nF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Tray