11 mm Safety Capacitors

Results: 765
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275vac 1uF 20%
251In Stock
Rp32.105,50
Rp22.382,12
Rp16.438,02
Rp12.108,36
Min.: 1
Mult.: 1
1 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 275 Tray
KEMET Safety Capacitors 440VAC 0.47uF 10% LS=37.5mm AEC-Q200 755In Stock
Rp58.890,66
Rp41.278,50
Rp34.123,56
Rp29.720,52
Min.: 1
Mult.: 1
470 nF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 470nF 20% 305Vac LS 15 mm 2.368In Stock
Rp25.867,86
Rp13.410,93
Rp10.952,56
Rp10.273,76
Min.: 1
Mult.: 1
470 nF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
KEMET Safety Capacitors 800V 0.25uF 20% LS=15mm 1.553In Stock
Rp28.252,84
Rp19.813,68
Rp12.823,85
Rp11.631,36
Min.: 1
Mult.: 1
250 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm F871 Bulk
TDK Safety Capacitors X2 350Vac compact, THB, 1uF 20% LS27,5 518In Stock
Rp38.893,52
Rp26.418,24
Rp21.464,82
Rp18.712,92
Min.: 1
Mult.: 1
1 uF X2 350 VAC Through Hole 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 21 mm B3292*U/V - X2 350Vac Bulk
Knowles / Illinois Capacitor Safety Capacitors 1uF 305VAC 10% X2 AEC-Q200 1.160In Stock
Rp53.937,24
Rp37.425,84
Rp31.004,74
Rp27.885,92
Min.: 1
Mult.: 1
1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MXH AEC-Q200 Bulk
TDK B32914A3474K000
TDK Safety Capacitors 0.47uF 330volts 10% X1 1.216In Stock
Rp53.937,24
Rp37.425,84
Rp31.004,74
Rp26.234,78
Min.: 1
Mult.: 1
470 nF 330 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.22uF 300V 32x20x11 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 475In Stock
Rp89.711,94
Rp62.376,40
Rp54.487,62
Rp50.084,58
Min.: 1
Mult.: 1
220 nF Y2 300 VAC Radial 1.5 kVDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MYH AEC-Q200 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 220nF MKP Y2 LS=27.5mm 246In Stock
Rp31.738,58
Rp28.803,22
Rp25.867,86
Rp23.299,42
Rp23.115,96
Min.: 1
Mult.: 1
220 nF 330 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 11 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 20 mm WCAP-FTY2 Tray
WIMA Safety Capacitors 0.47 uF 400 VAC 10% Non-Stocked
Rp45.314,62
Rp32.105,50
Rp27.519,00
Rp24.216,72
Min.: 1
Mult.: 1
470 nF X1 400 VAC Radial 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-X2 R Bulk
TDK B32914B3684M000
TDK Safety Capacitors 0.68uF 330volts 20% X1 499In Stock
Rp91.730,00
Rp66.962,90
Rp58.523,74
Rp51.919,18
Min.: 1
Mult.: 1
680 nF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.15uF LS=22.5mm AEC-Q200 750In Stock
Rp32.839,34
Rp22.382,12
Rp18.712,92
Rp15.979,37
Min.: 1
Mult.: 1
150 nF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 20 mm R41D V234 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.15uF LS=22.5mm AEC-Q200 900In Stock
Rp29.720,52
Rp16.768,24
Rp13.906,27
Rp12.585,36
Min.: 1
Mult.: 1
150 nF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 20 mm R41D V234 Bulk
Vishay / Roederstein Safety Capacitors 0.01uF 300V 20% 2.177In Stock
14.500On Order
Rp46.048,46
Rp32.655,88
Rp28.069,38
Rp24.583,64
Min.: 1
Mult.: 1
10 nF Y2 250 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 100 C 5 mm F1710 Bulk
TDK Safety Capacitors 0.015uF 300volts 20% Y2 6.477In Stock
Rp18.896,38
Rp10.842,49
Rp9.925,19
Rp8.384,12
Min.: 1
Mult.: 1
15 nF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 6 mm B32022 Bulk
TDK Safety Capacitors FilmcapMKP X1 100NF 20% 530Vac LS 15mm 2.938In Stock
Rp48.616,90
Rp33.573,18
Rp27.519,00
Rp23.482,88
Min.: 1
Mult.: 1
100 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.33uF 530Vac X1 MKP 20% LS=22.5mm 2.269In Stock
4.080Expected 14/01/2027
Rp58.523,74
Rp40.911,58
Rp33.756,64
Rp31.738,58
Min.: 1
Mult.: 1
330 nF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B32913 Bulk
TDK Safety Capacitors FILM CAP MKP X2 1.0 F 20 305Vac LS 21.5mm 644In Stock
Rp22.932,50
Rp11.704,75
Rp9.521,57
Rp8.916,16
Min.: 1
Mult.: 1
1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Bulk
KEMET Safety Capacitors .068uF 300VAC 20% Y2 Rad
4.293In Stock
Rp24.033,26
Rp12.383,55
Rp9.961,88
Rp9.943,53
Min.: 1
Mult.: 1
68 nF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R41 AEC-Q200 Bulk
TDK Safety Capacitors 0.68uF 305V 20% 15mm L/S Class X2 10.026In Stock
4.800Expected 08/12/2026
Rp26.234,78
Rp13.686,12
Rp11.227,75
Rp10.548,95
Min.: 1
Mult.: 1
680 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 0.68uF 305volts 20% X2 6.046In Stock
Cut Tape
Rp26.601,70
Rp18.529,46
Rp13.686,12
Reel
Rp11.447,90
Rp10.695,72
Min.: 1
Mult.: 1
: 550
680 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 1.0uF 10% 305Vac MKP X2, LS 21.5MM 5.444In Stock
Rp22.932,50
Rp11.704,75
Rp10.732,41
Rp9.062,92
Min.: 1
Mult.: 1
1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 1.0uF 305V 20% 22.5mm L/S Class X2 33.531In Stock
Rp21.831,74
Rp11.117,68
Rp10.163,68
Rp8.567,58
Min.: 1
Mult.: 1
1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 1.0uF 305volts 20% X2 4.756In Stock
8.400Expected 09/02/2027
Cut Tape
Rp21.097,90
Rp10.732,41
Rp8.567,58
Reel
Rp8.017,20
Rp7.283,36
Rp7.118,25
Min.: 1
Mult.: 1
: 350
1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
KEMET Safety Capacitors 300V 1.0uF 20% LS=22.5mm
715In Stock
Rp48.249,98
Rp33.206,26
Rp27.152,08
Rp23.299,42
Min.: 1
Mult.: 1
1 uF 300 VAC Radial 22.5 mm (0.886 in) 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C 21.5 mm PHE840E Tray