935153630510

Murata Electronics
961-935153630510
935153630510

Mfr.:

Description:
Silicon RF Capacitors / Thin Film

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
10 nF
0303 (0808 metric)
15 %
UWSC
60 PPM / C
- 55 C
+ 150 C
SMD/SMT
Reel
Brand: Murata Electronics
Case Code - in: 0303
Case Code - mm: 0808
Height: 0.25 mm
Length: 0.8 mm
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 1000
Subcategory: Capacitors
Width: 0.8 mm
Part # Aliases: 935153630510-T3T
Unit Weight: 488,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532290000
USHTS:
8532290040
TARIC:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

UWSC Ultra Large-Band Wire-Bondable Si Capacitors

Murata UWSC Ultra Large-Band Wire-Bondable Silicon Capacitors target optical communication systems (ROSA/TOSA, SONET and all optoelectronics) as well as high-speed data systems or products. The UWSC components are designed for DC decoupling and bypass applications as the capacitors offer high rejection at frequencies higher than 26GHz. The UWSC capacitors are manufactured with both deep trench and MOS semiconductor processes to cover low and high capacitance requirements.

Ultra-Broadband Silicon Capacitors

Murata Ultra-Broadband Silicon Capacitors are ideal for optical communication systems (ROSA/TOSA, SONET, and all optoelectronics) as well as high-speed data systems or products. These deep trench silicon capacitors are designed for DC blocking, feedback, coupling, and bypass grounding applications. The modules offer low insertion loss, low reflection, and high phase stability from 16kHz to 60GHz for the UBSC/UBEC series and up to 20GHz for the ULSC series as well as high rejection up to 26GHz for the UWSC devices. Murata Ultra-Broadband Silicon Capacitors have been developed with a semiconductor MOS process.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp133.742 Rp133.742.000

Similar Products