300 F Supercapacitors / Ultracapacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging


Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.5V 86In Stock
Min.: 1
Mult.: 1

300 F 2.5 VDC Snap In 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 7 Ohms 10 % Vertical EDLC / Supercaps - 25 C + 70 C 6 mm XB Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F ESR=6mOhms Case=62mm Radial 198In Stock
240Expected 07/10/2026
Min.: 1
Mult.: 1

300 F 2.7 VDC Radial 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1235 3.8V 300F 85In Stock
Min.: 1
Mult.: 1

300 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 100 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 35 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 300F 2.7V 30In Stock
Min.: 1
Mult.: 1

300 F 2.7 VDC Snap In 35 mm (1.378 in) 53 mm 1500 Hour, 500000 Cycle 6 Ohms - 5 %, + 10 % Vertical EDLC / Supercaps - 40 C + 65 C 6 mm XV Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 30x60mm 3- Prong Solder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 270
Mult.: 45

300 F 2.7 VDC Pin 30 mm (1.181 in) 66 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 240
Mult.: 40

300 F 2.7 VDC Pin 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 300F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

300 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 500000 Cycles 5.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 300F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
Min.: 270
Mult.: 45

300 F 2.7 VDC Axial 35 mm (1.378 in) 60 mm 500000 Cycles 1.4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 300F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 270

300 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 2.2 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 60 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 300F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 270

300 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 2.2 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 60 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 300F 4V THT Non-Stocked Lead-Time 16 Weeks
Min.: 1.280
Mult.: 1.280

300 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1.2F 6.3x15mm Radial Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

300 F 2.7 VDC 30 mm (1.181 in) 66 mm 1000 Hour - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX SCCX66B307S2PBLE
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 30mm Radial Low ESR Non-Stocked
Min.: 1
Mult.: 1

300 F 2.7 VDC 30 mm (1.181 in) 66 mm 1000 Hour - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C SCC LE Bulk