25 mm Supercapacitors / Ultracapacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial
147In Stock
Rp141.814,58
Rp105.306,04
Rp92.647,30
Rp82.923,92
Min.: 1
Mult.: 1
7.5 F 5 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 32 mm 25 mm 1000 Hour 55 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial
Non-Stocked Lead-Time 16 Weeks
Rp164.380,16
Rp122.551,28
Rp108.241,40
Rp95.766,12
Min.: 1
Mult.: 1
7.5 F 5.5 VDC Radial 18 mm (0.709 in) 32 mm 25 mm 1000 Hour 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 12.5 mm SCM Bulk