10 nF Tantalum Capacitors - Solid Leaded

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Type Product Series Packaging
KEMET Tantalum Capacitors - Solid Leaded 35volts 0.01uF 5%
Non-Stocked Lead-Time 52 Weeks
Rp19.452.447
Min.: 150
Mult.: 150
No
10 nF 35 VDC Axial 7.26 mm (0.286 in) 3.43 mm 5 % - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 125V 0.01uF 5%
Non-Stocked Lead-Time 52 Weeks
Rp118.027.523
Min.: 150
Mult.: 150
No
10 nF 125 VDC Axial 7.26 mm (0.286 in) 3.43 mm 5 % - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 0.01uF 10%
Non-Stocked Lead-Time 52 Weeks
Rp9.724.664
Min.: 1
Mult.: 1
No
10 nF 35 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % 8 Ohms - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts 0.01uF 10%
Non-Stocked Lead-Time 52 Weeks
Rp9.979.490
Min.: 150
Mult.: 150
No
10 nF 50 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % 8 Ohms - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 100volts 0.01uF 10%
Non-Stocked Lead-Time 52 Weeks
Rp31.373.128
Min.: 150
Mult.: 150
No
10 nF 100 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35V 0.01uF 20%
Non-Stocked Lead-Time 52 Weeks
Rp6.702.528
Min.: 150
Mult.: 150
No
10 nF 35 VDC Axial 7.26 mm (0.286 in) 3.43 mm 20 % - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts 0.01uF 20%
Non-Stocked Lead-Time 52 Weeks
Rp6.849.112
Min.: 150
Mult.: 150
No
10 nF 50 VDC Axial 7.26 mm (0.286 in) 3.43 mm 20 % - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50V 0.01 uF 10% 125C 10% T212 CSR13
Non-Stocked Lead-Time 52 Weeks
Rp43.622.018
Min.: 150
Mult.: 150
No
10 nF 50 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % - 55 C + 125 C MIL-PRF-39003 Tantalum Solid Hermetically Military Sealed T212 CSR13 Bulk
KEMET Tantalum Capacitors - Solid Leaded 100V 0.01 uF 10% 125C 10% T212 CSR13
Non-Stocked Lead-Time 52 Weeks
Rp197.244.084
Min.: 150
Mult.: 150
No
10 nF 100 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % - 55 C + 125 C MIL-PRF-39003 Tantalum Solid Hermetically Military Sealed T212 CSR13 Bulk