22 nF Tantalum Capacitors - Solid Leaded

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Diameter Tolerance Minimum Operating Temperature Maximum Operating Temperature Type Product Series Packaging
KEMET Tantalum Capacitors - Solid Leaded 35volts 0.022uF 10%
Non-Stocked
No
22 nF 35 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50V 0.022uF 10%
Non-Stocked Lead-Time 52 Weeks
Rp9.979.490
Min.: 150
Mult.: 150
No
22 nF 50 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts 0.022uF 20%
Non-Stocked Lead-Time 52 Weeks
Rp6.074.361
Min.: 150
Mult.: 150
No
22 nF 50 VDC Axial 7.26 mm (0.286 in) 3.43 mm 20 % - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50V 0.022 uF 10% 125C 10% T212 CSR13
Non-Stocked Lead-Time 52 Weeks
Rp44.230.188
Min.: 150
Mult.: 150
No
22 nF 50 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % - 55 C + 125 C MIL-PRF-39003 Tantalum Solid Hermetically Military Sealed T212 CSR13 Bulk
KEMET Tantalum Capacitors - Solid Leaded 100V 0.022 uF 10% 125C 10% T212 CSR13
Non-Stocked Lead-Time 52 Weeks
Rp197.589.906
Min.: 150
Mult.: 150
No
22 nF 100 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % - 55 C + 125 C MIL-PRF-39003 Tantalum Solid Hermetically Military Sealed T212 CSR13 Bulk