CWR11MC474KCC\TR

KYOCERA AVX
581-CWR11MC474KCC\TR
CWR11MC474KCC\TR

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 35V 47pF Hot Solder Dipped MILPRF 55365

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
Reel
47 pF
35 VDC
10 %
100 Ohms
1311
3528
B
3.5 mm
2.8 mm
1.9 mm
- 55 C
+ 125 C
SMD/SMT
Tantalum Capacitor
Brand: KYOCERA AVX
Dissipation Factor DF: 6
Leakage Current: 6 uA
Product Type: Tantalum Capacitors
Ripple Current: 90 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp818.782 Rp1.637.564.000

Similar Products