2412 6032 Tantalum Capacitors - Solid SMD

Results: 3.459
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KEMET Tantalum Capacitors - Solid SMD 50V 2.2uF 10% ESR=1700mOhms 436In Stock
Cut Tape
Rp41.279
Rp29.170
Rp24.951
Rp21.832
Reel
Rp18.346
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T489 2.2 uF 50 VDC 10 % 1.7 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Low DC Leakage Capacitors
KEMET Tantalum Capacitors - Solid SMD 20V 22uF 10% ESR=1.2Ohms 295In Stock
Cut Tape
Rp46.599
Rp33.023
Rp28.436
Rp26.785
Reel
Rp22.566
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 22 uF 20 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 68uF 2312 20% ESR=1.2ohms 340In Stock
Cut Tape
Rp19.447
Rp13.136
Rp9.577
Reel
Rp7.302
Rp6.898
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 68 uF 6.3 VDC 20 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=600mOhms 550In Stock
Cut Tape
Rp32.289
Rp22.199
Rp19.080
Rp16.548
Reel
Rp13.998
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 10 uF 16 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 150uF 2312 20% ESR=700mOhms
40In Stock
Cut Tape
Rp53.570
Rp38.894
Rp33.757
Rp30.821
Reel
Rp26.051
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 150 uF 10 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 6.8uF 2312 10% ESR=600 mOhms
27In Stock
Cut Tape
Rp32.289
Rp20.364
Rp15.539
Reel
Rp13.356
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 6.8 uF 25 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 6.8uF 2312 20% ESR=900mOhms
308In Stock
Cut Tape
Rp37.059
Rp26.051
Rp22.382
Rp19.447
Reel
Rp15.759
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 6.8 uF 35 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 10% ESR=525mOhms
165In Stock
Cut Tape
Rp49.901
Rp35.591
Rp30.638
Rp26.969
Reel
Rp22.199
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 3.3 uF 35 VDC 10 % 525 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 2412 10 % ESR=1.4Ohms AECQ200 488In Stock
Cut Tape
Rp24.767
Rp17.209
Rp12.695
Reel
Rp9.467
Rp9.393
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T498 AUTO 15 uF 10 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2412 20% ESR=900mOhms AECQ200 883In Stock
Cut Tape
Rp25.684
Rp17.832
Rp13.154
Reel
Rp11.209
Rp9.723
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T498 AUTO 33 uF 16 VDC 20 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 150 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 20V 20% 254In Stock
Cut Tape
Rp48.433
Rp34.307
Rp29.354
Rp25.868
Reel
Rp22.199
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel F97 22 uF 20 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16Volts 10% C Case Molded 500In Stock
Cut Tape
Rp43.113
Rp30.638
Rp26.235
Rp23.116
Reel
Rp20.181
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TL3 10 uF 16 VDC 10 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT Tantalum Solid Very Low DCL
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.5uF 50volts 20% C cs ESR 1.5 Molded 94In Stock
Cut Tape
Rp51.002
Rp36.325
Rp31.372
Rp27.519
Reel
Rp25.134
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 1.5 uF 50 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 25volts 20% C case ESR 0.425 Mld 366In Stock
Cut Tape
Rp38.160
Rp26.785
Rp23.116
Rp20.181
Reel
Rp18.016
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 15 uF 25 VDC 20 % 425 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 10volts 20% C case ESR 0.275 Mld 653In Stock
Cut Tape
Rp37.059
Rp25.684
Rp21.832
Rp19.080
Reel
Rp16.144
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TR3 68 uF 10 VDC 20 % 275 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 10% ESR=350mOhms 399In Stock
Cut Tape
Rp40.545
Rp28.620
Rp24.584
Rp21.648
Reel
Rp18.309
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T489 47 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Low DC Leakage Capacitors
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 2412 10 % ESR=83mOhms AECQ200 1.093In Stock
Cut Tape
Rp18.713
Rp12.457
Rp8.971
Reel
Rp7.375
Rp6.843
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 Auto 15 uF 10 VDC 10 % 83 mOhms 2412 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2412 20 % ESR=67mOhms AEC-Q200 1.000In Stock
Cut Tape
Rp17.979
Rp12.127
Rp8.824
Reel
Rp7.302
Rp6.788
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 Auto 4.7 uF 25 VDC 20 % 67 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 10% ESR=1.8ohms 352In Stock
Cut Tape
Rp62.560
Rp46.415
Rp40.178
Rp35.408
Reel
Rp29.170
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel T491 100 uF 6.3 VDC 10 % 1.8 Ohms 2412 6032 U Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 3.3uF 2312 10% ESR=1.2ohms
437In Stock
Cut Tape
Rp30.087
Rp20.914
Rp15.374
Reel
Rp12.402
Rp11.503
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 3.3 uF 25 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 68uF 2312 10% ESR=200mOhms
212In Stock
Cut Tape
Rp37.609
Rp26.602
Rp22.749
Rp19.997
Reel
Rp16.255
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 68 uF 6.3 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 68UF 2312 20% ESR=300mOhms
249In Stock
Cut Tape
Rp37.609
Rp26.602
Rp22.749
Rp19.997
Reel
Rp15.741
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T494 68 uF 10 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=300mOhms 185In Stock
Cut Tape
Rp46.966
Rp33.206
Rp28.620
Rp25.134
Reel
Rp20.181
Rp18.713
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 10 uF 25 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 20% ESR=380mOhms
492In Stock
Cut Tape
Rp44.764
Rp31.739
Rp27.336
Rp24.217
Reel
Rp20.364
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T495 22 uF 10 VDC 20 % 380 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KEMET Tantalum Capacitors - Solid SMD 6.3V 100uF 2312 10% ESR=400mOhms 495In Stock
Cut Tape
Rp60.358
Rp44.764
Rp38.710
Rp34.490
Reel
Rp29.170
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T496 100 uF 6.3 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Solid Fused