V Case Tantalum Capacitors

Types of Tantalum Capacitors

Change category view
Results: 1.392
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Voltage Rating DC Case Code - in Case Code - mm Mfr Case Code
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=18mOhms 1.870In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 2.5 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 975In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 50 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms 2.810In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 15 uF 35 VDC 2917 7343 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 100uF 2924 ESR=4 00mOhms 20% 1.919In Stock
Min.: 1
Mult.: 1
Max.: 1.600
: 400

SMD/SMT 100 uF 25 VDC 2924 7361 V Case
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR 3.899In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 6.3 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2917 10% ESR=300 mOhms 1.985In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 16 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=45mOhms 3.607In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 6.3 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 1.865In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 10 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=100mOhms 633In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 22 uF 35 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=12mOhms AEC-Q200 940In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 2.5 VDC 2815 7343 V Case
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 7343-20 -55 / +125 ESR=15mOhms AEC-Q200 996In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 2.5 VDC 2815 7343 V Case
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 955In Stock
Min.: 1
Mult.: 1
: 1.000
No
SMD/SMT 10 uF 35 VDC 2917 7343 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 50V 20% V 18In Stock
Min.: 1
Mult.: 1

SMD/SMT 22 uF 50 VDC 2924 7361 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 0.4Ohm s 0.1 44In Stock
Min.: 1
Mult.: 1

SMD/SMT 220 uF 16 VDC 2924 7361 V Case
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 45 Max. ESR 800In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 10 VDC 2917 7343 V Case
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 45 Max. ESR 750In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 6.3 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 690In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 6.3 VDC 2917 7343 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 68UF 25V 10% V 50In Stock
Min.: 1
Mult.: 1

SMD/SMT 68 uF 16 VDC 2723 6960 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 50V 20% V 19In Stock
Min.: 1
Mult.: 1
SMD/SMT 22 uF 50 VDC 2924 7361 V Case
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=18mOhms 862In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 2.5 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=45mOhms 821In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 33 uF 16 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=90mOhms 68In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 22 uF 20 VDC 2917 7343 V Case
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=90mOhms 530In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 15 uF 25 VDC 2917 7343 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 470UF 6V 10% V 30In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 470 uF 16 VDC 2723 6960 V Case
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=45mOhms 834In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 6.3 VDC 2917 7343 V Case