Cut Tape SMD/SMT Trimmer/Variable Capacitors

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Diameter Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 0.6 - 4.5PF 500V 417In Stock
Min.: 1
Mult.: 1
: 20

0.6 pF to 4.5 pF 500 V SMD/SMT 7.98 mm (0.314 in) Trimmer Capacitor 3.56 mm - 65 C + 125 C Giga Trim Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 6.0pF 110volts 35.270In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0-40pF 350V 6.555In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 0.4 - 2.5PF 500V 276In Stock
Min.: 1
Mult.: 1
: 20

0.4 pF to 2.5 pF 500 V SMD/SMT 5.72 mm (0.225 in) Trimmer Capacitor 3.56 mm - 65 C + 125 C Giga-Trim Reel, Cut Tape
pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 1.88-14pF, SPI Interface 25.194In Stock
Min.: 1
Mult.: 1
: 3.000

1.88 pF to 14 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel

IXYS Integrated Circuits Trimmer/Variable Capacitors Non-Volatile Digi tal Programmable Cap 5.169In Stock
Min.: 1
Mult.: 1
: 3.000

6.6 pF to 37.553 pF 3.3 V SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Non-Volatile Digital Programmable Capacitor 0.75 mm - 40 C + 85 C NCD2100 Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.9-4.6pF, SPI Interface 4.053In Stock
12.000Expected 19/02/2027
Min.: 1
Mult.: 1
: 3.000

0.9 pF to 4.6 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 0.4 - 2.5PF 500V POKE-THRU 359In Stock
Min.: 1
Mult.: 1
: 400

0.6 pF to 4.5 pF 500 V SMD/SMT 7.98 mm (0.314 in) Trimmer Capacitor 3.56 mm - 65 C + 125 C Giga-Trim Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 -15pF 100volts 9.899In Stock
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors CERA-TRIM, LEAD FREE,T&R, XPB4 4.936In Stock
Min.: 1
Mult.: 1
: 500

1 pF to 5 pF SMD/SMT Ceramic Trimmer Capacitor - 55 C + 125 C Cera-Trim Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors 5.5-30.0pF 100V 16.207In Stock
9.000Expected 12/02/2027
Min.: 1
Mult.: 1
: 1.000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.85-2.4pF, SPI Interface 532In Stock
Min.: 1
Mult.: 1
: 3.000

0.85 pF to 2.4 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors Half turn JR 10pF 738In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 - 15PF 350V 796In Stock
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5 - 20pF 100volts 6.047In Stock
8.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1.000

4.5 pF to 20 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.0 - 30pF 100volts 6.016In Stock
1.000Expected 08/12/2026
Min.: 1
Mult.: 1
: 1.000

5.5 pF to 30 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 50PF 100V 1.679In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors Trimmer Capacitor 8pF to 50pF, 1MHz, 125V 991In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors CERA-TRIM, LEAD FREE,T&R, XPB4 757In Stock
Min.: 1
Mult.: 1
: 500

0.6 pF to 2.5 pF SMD/SMT Ceramic Trimmer Capacitor - 55 C + 125 C Cera-Trim Reel, Cut Tape
Knowles Johanson Manufacturing Trimmer/Variable Capacitors CERA-TRIM, LEAD FREE,T&R, XPB4 239In Stock
Min.: 1
Mult.: 1
: 500

2.5 pF to 10 pF 250 V SMD/SMT 0.18 in 0.167 in .092 in - 55 C + 125 C Cera Trimmer Reel, Cut Tape
Knowles Johanson Manufacturing Trimmer/Variable Capacitors Trimmer/Variable Capacitors 0.5PF-2.5PF 250V 543In Stock
1.500Expected 03/11/2026
Min.: 1
Mult.: 1
: 1.500

0.5 pF to 2.5 pF 250 V SMD/SMT 0.125 in 0.125 in 0.04 in - 55 C + 125 C Thin Trim Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors 1.5 - 3.0pF 100volts 5.587In Stock
5.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 1.000

1.5 pF to 3 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 1.5-3pF 350V 3.866In Stock
Min.: 1
Mult.: 1
: 1.000

1.5 pF to 3 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 10pF 100volts 8.262In Stock
16.000Expected 02/02/2027
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0-10pF 350V 2.844In Stock
3.000Expected 02/02/2027
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel