TRC0801N331J221KCB

Vishay / Techno
71-TRC0801N331J221KC
TRC0801N331J221KCB

Mfr.:

Description:
EMI Filter Circuits TRC 8-pin Schematic 01 NP0 33ohm 5% 22pF 10% Sn95.5/Ag3.9/Cu0.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: EMI Filter Circuits
RoHS:  
Networks
Thick Film Resistor
220 pF
330 Ohms
50 VDC
Through Hole
SIP-8
- 55 C
+ 125 C
Bulk
Brand: Vishay / Techno
Height: 8.89 mm
Length: 20.07 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 100
Subcategory: Filters
Width: 3.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRC Thick Film Resistor/Capacitor Networks

Vishay / Techno TRC Thick Film Resistor / Capacitor Networks feature thick film resistors and NP0 or X7R capacitors for line terminators. The resistor characteristics include a 0.20W power rating, ±150ppm/°C temperature coefficient, and 10Ω to 1M resistance range with ±1%, ±2%, or ±5% resistance tolerance. The capacitor characteristics include 50VDC capacitance voltage, ±10% or ±20% tolerance, and a capacitance range of 33pF to 3900pF for the NPO dielectric and 470pF to 0.1μF for the X7R variant. These halogen-free modules come in a single-in-line, conformal-coated SIP package, and isolated and bussed schematics are available. Vishay / Techno TRC Thick Film Resistor / Capacitor Networks operate in a wide temperature range of -55°C to +125°C.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp331.512 Rp331.512
Rp301.425 Rp3.014.250
Rp263.632 Rp5.272.640
Rp252.441 Rp12.622.050
Rp214.465 Rp21.446.500
Rp203.641 Rp40.728.200
Rp182.726 Rp91.363.000
Rp178.323 Rp178.323.000
2.000 Quote