47 pF Feedthrough Capacitors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Packaging
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 1206 16.564In Stock
Min.: 1
Mult.: 1
: 1.000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 47 PF 25V 1.567In Stock
2.000Expected 08/03/2027
Min.: 1
Mult.: 1
: 2.000

47 pF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 47 PF 100V 529In Stock
Min.: 1
Mult.: 1
: 1.500

47 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 0805
47.720On Order
Min.: 1
Mult.: 1
: 4.000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 0805
12.000On Order
Min.: 1
Mult.: 1
: 1.000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 47pF NP0 1206
16.000On Order
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 500V 47pF -20% +80% Flange end seal
100Expected 23/09/2026
Min.: 1
Mult.: 1

47 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 47pF -20% +80% Bottom end seal
100Expected 23/09/2026
Min.: 1
Mult.: 1

47 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWR Bulk
KYOCERA AVX Feed Through Capacitors 100V 47pF C0G Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4.000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 47pF C0G Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

47 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 47pF 100V .3A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 1
: 2.000

47 pF 100 VDC - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 0.055 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF1806 Reel, Cut Tape