12 A Ferrite Beads

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below 124.841In Stock
90.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 3.000

BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 12 A 25 % 1.6 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 12A Alternate Sizing Guide Below 13.874In Stock
360.000On Order
Min.: 1
Mult.: 1
: 3.000

BLM31_SN Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 12 A 25 % 1.6 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 50 OHM 12A Alternate Sizing Guide Below 2.529In Stock
120.000On Order
Min.: 1
Mult.: 1
: 3.000

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 50 Ohms 12 A 25 % 1.6 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel