900 mA Ferrite Beads

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 220 OHMS+ / -25%, T&R 19.219In Stock
Cut Tape
Rp3.486
Rp2.422
Rp1.890
Rp1.688
Reel
Rp936
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 65ohm 30% 900mA 3.700In Stock
Cut Tape
Rp11.375
Rp7.852
Rp6.843
Rp6.091
Reel
Rp3.999
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 65 Ohms 900 mA 30 % 295 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 11.045In Stock
Cut Tape
Rp10.090
Rp7.027
Rp6.073
Rp5.412
Reel
Rp2.844
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 DC PWR Line 37.674In Stock
Cut Tape
Rp6.605
Rp4.605
Rp3.834
Rp3.229
Reel
Rp1.908
Min.: 1
Mult.: 1
: 10.000
BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 600 OHMS+/-25%, T&R 602.680In Stock
Cut Tape
Rp3.486
Rp2.403
Rp1.871
Rp1.669
Reel
Rp881
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 358.053In Stock
255.000Expected 11/12/2026
Cut Tape
Rp1.835
Rp624
Rp477
Rp404
Reel
Rp183
Min.: 1
Mult.: 1
: 15.000
BLM03_SN Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 900 mA 25 % 160 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 0.9A 101.103In Stock
Cut Tape
Rp1.835
Rp862
Rp697
Rp605
Reel
Rp294
Min.: 1
Mult.: 1
Max.: 15.000
: 15.000
BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 900 mA 25 % 160 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 900mA Power Line AEC-Q200 90.034In Stock
Cut Tape
Rp5.504
Rp3.908
Rp3.027
Rp2.715
Reel
Rp1.541
Min.: 1
Mult.: 1
: 10.000
MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 900 mA 25 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 328.631In Stock
450.000Expected 25/12/2026
Cut Tape
Rp2.752
Rp1.963
Rp1.541
Rp1.376
Reel
Rp605
Min.: 1
Mult.: 1
: 10.000
BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 61.854In Stock
44.000Expected 17/06/2027
Cut Tape
Rp4.770
Rp3.321
Rp2.587
Rp2.312
Reel
Rp1.211
Min.: 1
Mult.: 1
: 4.000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 27.552In Stock
Cut Tape
Rp5.504
Rp3.816
Rp2.972
Rp2.642
Reel
Rp1.596
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 130 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.200ohm 900mA Noise Suppress Fltr 5.603In Stock
Cut Tape
Rp4.770
Rp3.412
Rp2.660
Rp2.330
Reel
Rp1.321
Min.: 1
Mult.: 1
: 10.000
MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 570 Ohms 900 mA 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 220 OHM 0.9A 11.672In Stock
20.000Expected 18/01/2027
Cut Tape
Rp5.137
Rp3.541
Rp3.009
Rp2.477
Reel
Rp1.339
Min.: 1
Mult.: 1
: 10.000
MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 900 mA 40 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,220 OHM 2.215In Stock
Cut Tape
Rp4.587
Rp3.247
Rp2.532
Rp2.257
Reel
Rp1.321
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,600 OHMS+ / -25% ,T&R 5.690In Stock
4.000Expected 25/11/2026
Cut Tape
Rp4.403
Rp3.156
Rp2.458
Rp2.202
Reel
Rp1.266
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,600 OHM 3.978In Stock
8.000Expected 08/12/2026
Cut Tape
Rp4.587
Rp3.211
Rp2.495
Rp2.220
Reel
Rp1.303
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT, 0603/1608 (EIA/JIS),330 OHM+ / - 25 %, Q200 Grade 1 3.863In Stock
Cut Tape
Rp6.605
Rp4.660
Rp3.614
Rp3.211
Reel
Rp1.890
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 900 mA 25 % 130 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 600 OHM 9.774In Stock
Cut Tape
Rp4.587
Rp3.211
Rp2.495
Rp2.220
Reel
Rp1.303
Min.: 1
Mult.: 1
: 4.000
LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 220 OHM 4.000In Stock
Cut Tape
Rp4.953
Rp3.449
Rp2.679
Rp2.385
Reel
Rp1.321
Min.: 1
Mult.: 1
: 4.000
LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 Ohm 25% High Impedance 8.441In Stock
Cut Tape
Rp1.835
Rp954
Rp752
Rp679
Reel
Rp330
Min.: 1
Mult.: 1
: 4.000
MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 Ohm 25% High Impedance 4.121In Stock
Cut Tape
Rp4.220
Rp3.651
Rp3.247
Rp2.935
Reel
Rp991
Min.: 1
Mult.: 1
: 3.000
MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 900 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 500MA Alternate Sizing Guide Below 22.538In Stock
30.000Expected 08/02/2027
Cut Tape
Rp2.752
Rp1.926
Rp1.431
Rp1.339
Reel
Rp605
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 7.172In Stock
Cut Tape
Rp6.238
Rp4.330
Rp3.357
Rp2.990
Reel
Rp1.816
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 1.365In Stock
Cut Tape
Rp5.687
Rp3.981
Rp3.449
Rp2.752
Reel
Rp1.633
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 100ohm 30% 900mA 462In Stock
Cut Tape
Rp11.008
Rp7.724
Rp6.678
Rp5.944
Reel
Rp2.972
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 100 Ohms 900 mA 30 % 475 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel