HEDS-8907-001

Broadcom / Avago
630-HEDS-8907-001
HEDS-8907-001

Mfr.:

Description:
Encoders Klinkie Silicon Protector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
HEDS
Panel Mount
Tools & Accessories
Brand: Broadcom / Avago
Dimensions: 42.5 mm x 31.4 mm x 16.5 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Factory Pack Quantity: 100
Subcategory: Encoders
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8543890000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optical Encoders

Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.

In Stock: 1.120

Stock:
1.120 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp160.710,96 Rp160.710,96
Rp138.512,30 Rp692.561,50
Rp129.339,30 Rp1.293.393,00
Rp118.515,16 Rp2.962.879,00
Rp110.993,30 Rp5.549.665,00
Rp104.021,82 Rp10.402.182,00
Rp95.215,74 Rp19.043.148,00
Rp89.345,02 Rp44.672.510,00
Rp82.557,00 Rp82.557.000,00