0.8 mm Ferrite Beads

Results: 1.236
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip 1.249In Stock
284.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms mA Power Line AEC-Q200 41.568In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 1000mA Power Line AEC-Q200 27.445In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30ohms 1.8A 60mOhms 0603 Ferrite Chip 6.532In Stock
4.000Expected 29/09/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 1800mA Power Line AEC-Q200 2.356In Stock
8.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60ohms 1.2A 100mOhms 0603 Ferrite Chip 28.781In Stock
132.000On Order
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 1200mA Power Line AEC-Q200 7.881In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 390ohms 1.2A 120mOhm 0603 Ferrite Chip 68.227In Stock
120.000On Order
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 390 Ohms 1.2 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 390ohms 1200mA Power Line AEC-Q200 35.799In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 390 Ohms 1.2 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip 16.847In Stock
20.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 1000mA Power Line AEC-Q200 13.074In Stock
48.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 2000mA Power Line AEC-Q200 10.846In Stock
36.000On Order
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 150ohms 1.8A 50mOhms 0603 Ferrite Chip 22.371In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1.8 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK Ferrite Beads 220ohms 1.5A 100mOhm 0603 Ferrite Chip 25.563In Stock
20.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 220ohms 1500mA Power Line AEC-Q200 6.675In Stock
8.000Expected 30/12/2026
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60ohms 2.3A 30mOhms 0603 Ferrite Chip 20.468In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 2300mA Power Line AEC-Q200 6.355In Stock
Min.: 1
Mult.: 1
: 4.000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 100 Ohms @ 100MHz 0.300 A 200.00 mOhm 9.918In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 1000 OHM 25% 2.918In Stock
12.000Expected 07/01/2027
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 0~15 Ohms @ 100MHz 2.000 A 50.00 mOhm 12.000In Stock
4.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 11 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms @ 100MHz 0.600 A 400.00 mOhm 7.197In Stock
4.000Expected 23/12/2026
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 120 Ohms 600 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1500 Ohms @ 100MHz 0.200 A 800.00 mOhm 5.370In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 1.5 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 220 OHM 25% 6.359In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 220 Ohms 500 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms @ 100MHz 0.500 A 500.00 mOhm 2.139In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 31 Ohms @ 100MHz 0.600 A 350.00 mOhm 24.140In Stock
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 3.1 Ohms 500 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel