0.8 mm Ferrite Beads

Results: 1.236
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 420 OHM 25% Alternate Sizing Guide Below
16.000Expected 18/01/2027
Min.: 1
Mult.: 1
: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 420 Ohms 250 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
8.000Expected 07/01/2027
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads
11.980Expected 26/01/2027
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 860 mA 25 % 165 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 1.1A
7.975Expected 07/10/2026
Min.: 1
Mult.: 1
: 4.000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 120 Ohms 1.25 A 25 % 140 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1kMHz 0.3Ohm 25% 1608 AEC-Q200
19.900Expected 20/10/2026
Min.: 1
Mult.: 1
: 4.000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA160808T230NG
4.618Expected 07/09/2026
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 4 A 30 % 7 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 1000 OHM
4.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4.000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 330Ohms RDC=0.12Ohms 1500mA
7.969Expected 05/02/2027
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz
110.939Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=180 Ohms Shielded SMD/SMT DCR=90 mOhms - 40 C to + 125 C
16.000Expected 09/02/2027
Min.: 1
Mult.: 1
: 4.000

ABPY Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 90 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 0603 100MHz 150mA 2200Ohm AEC-Q200
23.973Expected 16/04/2027
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 2.2 kOhms 150 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 510Ohm 300mA .35Ohm AEC-Q200
4.723Expected 18/09/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 510 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 47 OHM 25% Alternate Sizing Guide Below
20.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 150 OHM Alternate Sizing Guide Below
7.329On Order
Min.: 1
Mult.: 1
Max.: 12.000
: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 450 mA 25 % 370 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 47 OHM 25% Alternate Sizing Guide Below
31.972Expected 29/09/2026
Min.: 1
Mult.: 1
: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 600 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below
11.976On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 850 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2200 OHM
7.592Expected 19/10/2026
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2500 OHM Alternate Sizing Guide Below
30.096On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
3.020On Order
Min.: 1
Mult.: 1
: 4.000

NFZ EMI Filters SMD/SMT 0603 (1608 metric) 700 Ohms 800 mA 25 % 290 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200
35.900Expected 28/10/2026
Min.: 1
Mult.: 1
: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz .7A Monolithic 0603 SMD
19.992Expected 18/01/2027
Min.: 1
Mult.: 1
: 4.000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 700 mA 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU601TB
Walsin Ferrite Beads Chip Bead 1608HC(0603) 600 OHM 25%
784Expected 26/03/2027
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WQBD1608K2U252TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608K2(0603) 2500 OHM 25%
7.750Expected 26/03/2027
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 50 mA 25 % 1.5 Ohms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Automotive Multilayer Chip Ferrite Bead 1kOhms
23.958On Order
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 5O 6.0A SMT
3.999Expected 22/10/2026
Min.: 1
Mult.: 1
: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 5 Ohms 6 A 0 Ohms to 15 Ohms 20 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel