0.85 mm Ferrite Beads

Results: 332
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 0805 120Ohms SMT FERRITE CHIP BEAD 201In Stock
Cut Tape
Rp2.018,06
Rp1.064,07
Rp880,61
Rp752,19
Reel
Rp385,27
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 120 Ohms 800 mA 150 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 330Ohms SMT FERRITE CHIP BEAD 18.672In Stock
Cut Tape
Rp1.834,60
Rp1.229,18
Rp953,99
Rp862,26
Reel
Rp440,30
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
PFB Ferrite Chip Beads SMD/SMT 330 Ohms 1.5 A 100 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1206 600Ohms SMT FERRITE CHIP BEAD 4.772In Stock
Cut Tape
Rp4.586,50
Rp3.192,20
Rp2.495,06
Rp2.219,87
Reel
Rp1.229,18
Min.: 1
Mult.: 1
: 3.000
PFB Ferrite Chip Beads SMD/SMT 50 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below 5In Stock
63.000On Order
Cut Tape
Rp7.705,32
Rp5.412,07
Rp4.201,23
Rp3.724,24
Reel
Rp1.834,60
Min.: 1
Mult.: 1
: 3.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.25 kOhms 250 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 6In Stock
20.000On Order
Cut Tape
Rp5.136,88
Rp3.302,28
Rp2.568,44
Rp2.293,25
Reel
Rp1.100,76
Min.: 1
Mult.: 1
: 4.000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 200 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Chip Ferrite 0805, 4mOhms Res, 30Ohms Imp, 8.5A
539.774On Order
Cut Tape
Rp5.870,72
Rp4.109,50
Rp3.192,20
Rp2.843,63
Reel
Rp1.412,64
Min.: 1
Mult.: 1
: 4.000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 8.5 A 4 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below
91.844On Order
Cut Tape
Rp11.741,44
Rp8.182,32
Rp7.099,90
Rp5.687,26
Reel
Rp3.045,44
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.6 A 25 % 120 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM
88.000On Order
Cut Tape
Rp11.741,44
Rp8.182,32
Rp7.099,90
Rp6.329,37
Reel
Rp3.247,24
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 4 A 25 % 20 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 4A 20mOhms 0805 Ferrite Chip
812.848On Order
Cut Tape
Rp2.018,06
Rp1.247,53
Rp1.100,76
Rp917,30
Reel
Rp495,34
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 1000ohms 1500mA Power Line AEC-Q200
504.689On Order
Cut Tape
Rp2.384,98
Rp1.669,49
Rp1.320,91
Rp1.174,14
Reel
Rp587,07
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 220ohms 3000mA Power Line AEC-Q200
951.901On Order
Cut Tape
Rp2.751,90
Rp1.706,18
Rp1.302,57
Rp1.192,49
Reel
Rp605,42
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 1000MA Alternate Sizing Guide Below
23.794On Order
Cut Tape
Rp4.953,42
Rp3.467,39
Rp2.696,86
Rp2.403,33
Reel
Rp1.155,80
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 5 Ohms 1 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below
27.901On Order
Cut Tape
Rp4.586,50
Rp3.192,20
Rp2.476,71
Rp2.219,87
Reel
Rp1.045,72
Min.: 1
Mult.: 1
Max.: 12.000
: 4.000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below
39.897Expected 23/03/2027
Cut Tape
Rp4.769,96
Rp3.302,28
Rp2.568,44
Rp2.293,25
Reel
Rp1.100,76
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% 100MHZ 2.8A
67.654On Order
Cut Tape
Rp9.723,38
Rp6.732,98
Rp5.852,37
Rp5.228,61
Reel
Rp2.476,71
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM
11.847Expected 24/03/2027
Cut Tape
Rp9.723,38
Rp6.109,22
Rp5.944,10
Rp5.301,99
Reel
Rp2.605,13
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 1.5A 25% 0.15ohms AEC-Q200
70.750On Order
Cut Tape
Rp3.485,74
Rp2.458,36
Rp1.907,98
Rp1.706,18
Reel
Rp953,99
Min.: 1
Mult.: 1
: 4.000
MPZ-J Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 3A 0805 AEC-Q200
19.000Expected 28/12/2026
Cut Tape
Rp3.118,82
Rp1.394,30
Rp1.210,84
Rp972,34
Reel
Rp495,34
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 220 Ohms 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 470ohms 0.8A 0805 AEC-Q200
20.000Expected 25/12/2026
Cut Tape
Rp2.201,52
Rp990,68
Rp862,26
Rp697,15
Reel
Rp348,57
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 470 Ohms 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 80ohms 4A 0805 AEC-Q200
20.000Expected 25/12/2026
Cut Tape
Rp3.118,82
Rp1.394,30
Rp1.210,84
Rp972,34
Reel
Rp495,34
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 80 Ohms 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below
19.706Expected 24/11/2026
Cut Tape
Rp4.953,42
Rp3.504,09
Rp2.733,55
Rp2.440,02
Reel
Rp1.339,26
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below
7.538On Order
Cut Tape
Rp3.485,74
Rp2.458,36
Rp1.963,02
Rp1.669,49
Reel
Rp788,88
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below
7.973Expected 17/12/2026
Cut Tape
Rp4.953,42
Rp3.504,09
Rp2.715,21
Rp2.421,67
Reel
Rp1.100,76
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 2000 OHM 0.6A SMT
24.000Expected 28/12/2026
Cut Tape
Rp2.018,06
Rp1.100,76
Rp862,26
Rp788,88
Reel
Rp440,30
Min.: 1
Mult.: 1
: 4.000
MFBA3 Ferrite Beads SMD/SMT 2 kOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0805 300ohms 600mA Signal Line AEC-Q200
Mouser does not presently sell this product in your region.
MMZ Auto Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel