0.85 mm Ferrite Beads

Results: 332
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON Ferrite Beads Bead 220 Ohms @ 100MHz 2.000 A 170.00 mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp5.137
Rp3.559
Rp3.082
Rp2.458
Reel
Rp1.449
Min.: 1
Mult.: 1
: 4.000
ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 170 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms @ 100MHz 1.500 A 200.00 mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp5.137
Rp3.559
Rp3.082
Rp2.458
Reel
Rp1.449
Min.: 1
Mult.: 1
: 4.000
ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 1.5 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 31 Ohms @ 100MHz 3.000 A 30.00 mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp5.137
Rp3.559
Rp3.082
Rp2.458
Reel
Rp1.449
Min.: 1
Mult.: 1
: 4.000
ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms @ 100MHz 1.200 A 250.00 mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp4.220
Rp2.972
Rp2.568
Rp2.055
Reel
Rp991
Min.: 1
Mult.: 1
: 4.000
ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.2 A 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 150ohm 0.8A 200mOhm Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp2.752
Rp1.926
Rp1.504
Rp1.358
Reel
Rp642
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 25 % 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 60Ohms SMT FERRITE CHIP BEAD Non-Stocked Lead-Time 21 Weeks
Cut Tape
Rp349
Min.: 72.000
Mult.: 4.000
Max.: 72.000
: 4.000
PFB Ferrite Chip Beads SMD/SMT 60 Ohms 3 A 25 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM21P300S Alternate Sizing Guide Below Non-Stocked
BLM Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel