600 Ohms Ferrite Beads

Results: 389
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 600ohm 0805 2000mA 62.575In Stock
792.000On Order
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 600 OHM 1206 350mA 120.290In Stock
69.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=575 OHM @250MHz 14.443In Stock
76.500Expected 28/09/2026
Min.: 1
Mult.: 1
: 9.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,600 Ohm+/-25%@100MHz,1A 81.101In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 126.749In Stock
316.000Expected 11/02/2027
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 230.821In Stock
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 92.539In Stock
Min.: 1
Mult.: 1
: 3.000

MH Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C 33.000In Stock
Min.: 1
Mult.: 1
: 3.000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 600 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 129.494In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 48.321In Stock
36.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% SPEED 22.372In Stock
Min.: 1
Mult.: 1

Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 100 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm
Wurth Elektronik Ferrite Beads WE-CBF 0805 600Ohm 100MHz 500mA AECQ200 45.896In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 600Ohm 2500mA AECQ2 46.210In Stock
Min.: 1
Mult.: 1
: 3.000

WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 200MHz 600Ohm 300mA AEC-Q200 38.533In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 25 % 650 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 600Ohm 250mA AEC-Q200 25.149In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 250 mA 25 % 560 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 600Ohm 200mA AEC-Q200 71.020In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF HF 0603 SMD 100MHz 600Ohm 500mA 73.813In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 133.292In Stock
75.000Expected 20/11/2026
Min.: 1
Mult.: 1
: 15.000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 150 mA 25 % 1.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 260.008In Stock
1.050.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 48.397In Stock
110.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 133.648In Stock
100.000Expected 12/11/2026
Min.: 1
Mult.: 1
: 4.000

BLM18EG_xH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 87.254In Stock
56.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4.000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 1.0A 0.15OHM Alternate Sizing Guide Below 61.758In Stock
56.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 115.716In Stock
360.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 700 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% 40.708In Stock
8.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 700 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel