1 mm Ferrite Beads

Results: 928
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Vishay Ferrite Beads 600ohms 0.45A 0402 AEC-Q200 17.935In Stock
40.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 75ohms 0.6A 0402 AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 75 Ohms 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 80ohms 2.3A 0402 AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 80 Ohms 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 80ohms 1.5A 0402 AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 80 Ohms 70 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 1KOhms 480mA 0402 0.48Ohms 306In Stock
50.000On Order
Min.: 1
Mult.: 1
: 10.000

WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 480 mA 25 % 480 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.09Ohms 110Ohm 1200mA 11.851In Stock
Min.: 1
Mult.: 1
: 10.000

WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 110 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.15Ohms 160Ohm 1000mA 10.820In Stock
Min.: 1
Mult.: 1
: 10.000

WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 160 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.15Ohms 260Ohm 1000mA 9.978In Stock
10.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 10.000

WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 260 Ohms 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.55Ohms 460Ohm 500mA 9.608In Stock
10.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 10.000

WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 500 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 120Ohm 350mA AEC-Q200 10.774In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 350 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 220Ohm 200mA AEC-Q200 13.046In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 60Ohm 400mA AEC-Q200 9.652In Stock
10.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 300Ohm 200mA AEC-Q200 16.077In Stock
20.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 10Ohm 2000mA AEC-Q200 11.077In Stock
110.000On Order
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 70Ohm 1200mA AEC-Q200 3.558In Stock
30.000On Order
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 500MHz 30Ohm 300mA AEC-Q200 9.749In Stock
10.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 10.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 60Ohm 300mA AEC-Q200 16.767In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 500MHz 70Ohm 500mA AEC-Q200 8.322In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 240Ohm 200mA AEC-Q200 11.848In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 1000Ohm 200mA AEC-Q200 30.026In Stock
40.000On Order
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 500mA0.2Ohms AEC-Q200 21.675In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 200 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohm 400mA .3Ohm AEC-Q200 13.860In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohms 300mA 0.35Ohms AEC-Q200 29.352In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 mOhms, 360 mOhms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 200mA 0.7Ohms AEC-Q200 20.900In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 400 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 330Ohm 300mA .5Ohm AEC-Q200 5.120In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 330 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel