2 mm Ferrite Beads

Results: 933
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 21.052In Stock
Cut Tape
Rp4.769,96
Rp3.320,63
Rp2.586,79
Rp2.311,60
Reel
Rp1.119,11
Min.: 1
Mult.: 1
: 4.000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below 99.602In Stock
400.000On Order
Cut Tape
Rp3.302,28
Rp2.311,60
Rp1.816,25
Rp1.559,41
Reel
Rp788,88
Min.: 1
Mult.: 1
: 4.000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 302.552In Stock
Cut Tape
Rp2.018,06
Rp1.467,68
Rp1.155,80
Rp1.045,72
Reel
Rp752,19
Min.: 1
Mult.: 1
: 4.000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below 31.832In Stock
Cut Tape
Rp4.769,96
Rp3.302,28
Rp2.568,44
Rp2.293,25
Reel
Rp1.100,76
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 22 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 1250MA Alternate Sizing Guide Below 82.796In Stock
48.000Expected 05/04/2027
Cut Tape
Rp2.201,52
Rp1.504,37
Rp1.174,14
Rp1.064,07
Reel
Rp733,84
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 39.012In Stock
Cut Tape
Rp4.953,42
Rp3.504,09
Rp2.733,55
Rp2.440,02
Reel
Rp1.174,14
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 647In Stock
Cut Tape
Rp4.953,42
Rp2.825,28
Rp2.403,33
Rp2.073,10
Reel
Rp1.339,26
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 10% Alternate Sizing Guide Below 46.106In Stock
28.000Expected 15/02/2027
Cut Tape
Rp7.338,40
Rp5.118,53
Rp3.962,74
Rp3.522,43
Reel
Rp1.816,25
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 8.5 A 25 % 4 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM Alternate Sizing Guide Below 11.286In Stock
216.000On Order
Cut Tape
Rp8.989,54
Rp6.237,64
Rp5.430,42
Rp4.843,34
Reel
Rp2.366,63
Min.: 1
Mult.: 1
: 4.000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 110 Ohms 5 A 25 % 13 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM Alternate Sizing Guide Below 15.950In Stock
Cut Tape
Rp8.622,62
Rp5.980,80
Rp5.191,92
Rp4.641,54
Reel
Rp2.623,48
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 110 Ohms 5 A 25 % 13 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM Alternate Sizing Guide Below 8.789In Stock
Cut Tape
Rp9.723,38
Rp6.843,06
Rp5.944,10
Rp5.301,99
Reel
Rp2.550,09
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 180 OHM 16.672In Stock
Cut Tape
Rp9.723,38
Rp6.732,98
Rp5.852,37
Rp5.228,61
Reel
Rp2.623,48
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 11.625In Stock
Cut Tape
Rp11.191,06
Rp7.870,43
Rp6.806,37
Rp6.072,53
Reel
Rp3.045,44
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 10.734In Stock
Cut Tape
Rp9.723,38
Rp6.843,06
Rp5.944,10
Rp5.301,99
Reel
Rp2.605,13
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 13.154In Stock
56.000On Order
Cut Tape
Rp8.989,54
Rp6.237,64
Rp5.430,42
Rp4.843,34
Reel
Rp2.513,40
Min.: 1
Mult.: 1
: 4.000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 26.840In Stock
Cut Tape
Rp9.723,38
Rp6.109,22
Rp5.944,10
Rp5.301,99
Reel
Rp2.605,13
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 30.515In Stock
28.000Expected 22/03/2027
Cut Tape
Rp8.989,54
Rp6.237,64
Rp5.430,42
Rp4.843,34
Reel
Rp2.366,63
Min.: 1
Mult.: 1
: 4.000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 2.3A FERRITE-BEAD 22.519In Stock
Cut Tape
Rp7.154,94
Rp5.008,46
Rp4.329,66
Rp3.871,01
Reel
Rp2.990,40
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2.3 A 25 % 60 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% 19.761In Stock
16.000Expected 26/04/2027
Cut Tape
Rp11.191,06
Rp7.099,90
Rp6.806,37
Rp6.072,53
Reel
Rp3.247,24
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 6 A 25 % 9 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM Alternate Sizing Guide Below 22.408In Stock
16.000Expected 28/01/2027
Cut Tape
Rp10.090,30
Rp5.650,57
Rp4.971,77
Rp4.476,42
Reel
Rp2.586,79
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO 7.996In Stock
Cut Tape
Rp7.705,32
Rp6.329,37
Rp5.210,26
Rp4.971,77
Reel
Rp3.430,70
Min.: 1
Mult.: 1
: 3.000
NFZ EMI Filters SMD/SMT 0806 (2016 metric) 130 Ohms 1.5 A 25 % 144 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO 14.294In Stock
Cut Tape
Rp11.557,98
Rp8.072,24
Rp6.971,48
Rp6.219,29
Reel
Rp3.137,17
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
NFZ EMI Filters SMD/SMT 0806 (2016 metric) 60 Ohms 2.7 A 25 % 54 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000ohm 1.5A 150mOhm 0805 Ferrite Chip 335.804In Stock
312.000Expected 18/01/2027
Cut Tape
Rp2.018,06
Rp1.412,64
Rp1.100,76
Rp935,65
Reel
Rp495,34
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 220ohms 3A 40mOhms 0805 Ferrite Chip 210.378In Stock
696.000On Order
Cut Tape
Rp2.018,06
Rp1.412,64
Rp1.100,76
Rp990,68
Reel
Rp495,34
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30ohms 6A 10mOhms 0805 Ferrite Chip 174.691In Stock
120.000Expected 14/12/2026
Cut Tape
Rp2.018,06
Rp1.412,64
Rp1.100,76
Rp990,68
Reel
Rp495,34
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel