2 mm Ferrite Beads

Results: 988
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Bourns Ferrite Beads 220 ohms 25% HIGH CURRENT 29.724In Stock
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30 ohms 25% HIGH CURRENT 3.154In Stock
16.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 330 ohms 25% HIGH CURRENT 18.841In Stock
Min.: 1
Mult.: 1
: 20.000

MH2029-T Ferrite Beads SMD/SMT 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 40 ohms 25% HIGH CURRENT 2.891In Stock
40.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 400 ohms 25% HIGH CURRENT 14.723In Stock
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 ohms 25% HIGH CURRENT 10.460In Stock
16.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 ohms 25% HIGH CURRENT 5.420In Stock
96.000On Order
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80 ohms 25% HIGH CURRENT 12.001In Stock
84.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 Ohm 25% High Impedance 17.799In Stock
16.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 4.000

MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 Ohm 25% High Impedance 2.862In Stock
12.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 4.000

MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300 Ohm 25% High Impedance 144In Stock
28.000On Order
Min.: 1
Mult.: 1
: 4.000

MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 Ohm 25% High Impedance 10.070In Stock
Min.: 1
Mult.: 1
: 4.000

MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 Ohm 25% High Impedance 10.024In Stock
Min.: 1
Mult.: 1
: 4.000

MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 400ohms 25% 7.590In Stock
Min.: 1
Mult.: 1
: 4.000

MZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600uH 25% HIGH IMPEDANCE 615In Stock
16.000On Order
Min.: 1
Mult.: 1
: 4.000

MZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600uH 25% SMT 14.306In Stock
Min.: 1
Mult.: 1
: 4.000

MZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C 7.345In Stock
Min.: 1
Mult.: 1
: 4.000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C 6.972In Stock
Min.: 1
Mult.: 1
: 4.000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.5k Ohms 200mA 0805 700mOhms 1 Signal Line 30.860In Stock
Min.: 1
Mult.: 1
: 4.000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 2.5 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 2.695In Stock
Min.: 1
Mult.: 1
: 4.000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C 26.127In Stock
Min.: 1
Mult.: 1
: 4.000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2k Ohms 400mA 550mOhms 1 Signal Line 71In Stock
52.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 4.000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 2 kOhms 400 mA 25 % 550 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 2.370In Stock
Min.: 1
Mult.: 1
: 4.000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=18 mOhms - 55 C to + 125 C 3.895In Stock
24.000Expected 16/10/2026
Min.: 1
Mult.: 1
: 4.000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms 6 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 42.668In Stock
Min.: 1
Mult.: 1
: 4.000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel