2 mm Ferrite Beads

Results: 982
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Laird Ferrite Beads 200ohms 0.3ohms 700mA 4.998In Stock
20.000Expected 13/10/2026
Min.: 1
Mult.: 1
: 4.000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 700 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz .8A Monolithic 0805 SMD 448In Stock
120.000On Order
Min.: 1
Mult.: 1
: 4.000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 75ohms 100MHz .8A Monolithic 0805 SMD 5.579In Stock
60.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 4.000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 800 mA 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz 1A Monolithic 0805 SMD 2.907In Stock
280.000On Order
Min.: 1
Mult.: 1
: 4.000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 11ohms 100MHz 1.5A Monolithic 0805 SMD 6.289In Stock
Min.: 1
Mult.: 1
: 4.000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 1.5 A 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz 2A Monolithic 0805 SMD 73In Stock
140.000On Order
Min.: 1
Mult.: 1
: 4.000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T800RG 405In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201616T121NG 125In Stock
34.000On Order
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 120 Ohms 4.5 A 30 % 15 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201616T121NG 8.181In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 120 Ohms 4.5 A 30 % 15 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201616T251NG 2.637In Stock
12.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 250 Ohms 2 A 30 % 50 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCG201208T8R0NG 11.186In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 8 Ohms 4 A 30 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads Ferrite Bead 0805, 21Ohms, 30%, 100MHz 29.299In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 21 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC201208T250NG 31.097In Stock
84.000On Order
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 80 OHM 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 21 OHMS 30% 9.320In Stock
Min.: 1
Mult.: 1
: 4.000

LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 21 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 25 OHMS 30% 4.060In Stock
8.000Expected 30/09/2026
Min.: 1
Mult.: 1
: 4.000

LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 42 OHMS 25% 8.624In Stock
32.000On Order
Min.: 1
Mult.: 1
: 4.000

LSMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 42 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 1000 OHM 1.5A 2 PADS SMT 9.600In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 470 OHM 1.0A 2 PADS SMT 20.127In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 110 OHM 4A 2 PADS 49.185In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 110 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 180 OHM 4.0A 2 PADS SMT 6.681In Stock
4.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 180 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 330 OHM 2.8A 2 PADS SMT 19.155In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 330 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 470 OHM 2.5A 2 PADS SMT 19.606In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 470 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 600 OHM 2.3A 2 PADS SMT 8.050In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA2 Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 1500 OHM 0.35A 2 PADS SMT 19.800In Stock
Min.: 1
Mult.: 1
: 4.000

MFBA3 Ferrite Beads SMD/SMT 1.5 kOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel