3.2 mm Ferrite Beads

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Vishay Ferrite Beads 500ohms 2A 1206 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 500 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 60ohms 4A 1206 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 60 Ohms 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1.5A 1206 AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 600 Ohms 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 100ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7.500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 100 Ohms 900 mA 30 % 475 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 110ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7.500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 110 Ohms 520 mA 30 % 570 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 30% 1850mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 12 Ohms 1.85 A 30 % 64 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 15ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7.500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 15 Ohms 1.6 A 30 % 76 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 15ohm 30% 1600mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 15 Ohms 1.6 A 30 % 76 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 19ohm 30% 1800mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 19 Ohms 1.8 A 30 % 89 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 21ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7.500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 21 Ohms 1.2 A 30 % 120 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 21ohm 30% 1200mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 21 Ohms 1.2 A 30 % 120 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 21ohm 30% 1550mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 21 Ohms 1.55 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 32ohm 30% 1000mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 32 Ohms 1 A 30 % 180 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 3.3ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7.500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 3.3 Ohms 2.9 A 30 % 24 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 3.6ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7.500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 3.6 Ohms 2.55 A 30 % 30 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 3.6ohm 30% 2550mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 3.6 Ohms 2.55 A 30 % 30 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 42ohm 30% 850mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 42 Ohms 850 mA 30 % 240 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 65ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7.500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 65 Ohms 900 mA 30 % 295 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 6.8ohm 30% 2500mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 6.8 Ohms 2.5 A 30 % 36 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 70ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7.500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 70 Ohms 700 mA 30 % 380 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 7.4ohm 30% 2050mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 7.4 Ohms 2.05 A 30 % 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 880ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7.500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 880 Ohms 200 mA 30 % 4.38 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 8.4ohm 30% 2400mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 8.4 Ohms 2.4 A 30 % 48 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 9.0ohm 30% Non-Stocked
Min.: 1
Mult.: 1
: 7.500

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 9 Ohms 1.75 A 30 % 57 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 9.0ohm 30% 1750mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 9 Ohms 1.75 A 30 % 57 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel