Murata Ferrite Beads

Results: 1.108
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads FERRITE BEADS Alternate Sizing Guide Below 10.102In Stock
8.000Expected 11/01/2027
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 3.5 A 25 % 22 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 834In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1.9 A 25 % 40 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 7.174In Stock
8.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.1 A 25 % 95 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 915In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM Alternate Sizing Guide Below 27.880In Stock
64.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 33 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8.350In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 33 Ohms 3 A 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 9.748In Stock
12.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 6.184In Stock
16.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM Alternate Sizing Guide Below 1.167In Stock
96.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 25.311In Stock
84.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 20.740In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 33.103In Stock
120.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM Alternate Sizing Guide Below 4.167In Stock
250.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 4.256In Stock
1.250.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% 1.5A AEC-Q200 6.156In Stock
10.000Expected 08/04/2027
Min.: 1
Mult.: 1
: 10.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below 58.260In Stock
220.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHM Alternate Sizing Guide Below 12.316In Stock
60.000On Order
Min.: 1
Mult.: 1
: 10.000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 925In Stock
48.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 222 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 600o hm INFOTMT Alternate Sizing Guide Below 356In Stock
32.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 A 25 % 168 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7.529In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2.375In Stock
4.000Expected 23/09/2026
Min.: 1
Mult.: 1
: 4.000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 7.290In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 2.066In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 24.014In Stock
92.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7.872In Stock
20.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 900 mA 25 % 130 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel