Ferrite Beads

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay / Dale Ferrite Beads 120ohms 25% 192.380In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 5 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 71.996In Stock
70.750Expected 10/09/2026
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25% 73.522In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 5 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 203.340In Stock
Min.: 1
Mult.: 1
: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 48.541In Stock
36.000On Order
Min.: 1
Mult.: 1
: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 41.172In Stock
Min.: 1
Mult.: 1
: 1.000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1Kohms 25% SIGNAL 56.988In Stock
Min.: 1
Mult.: 1
: 3.000

Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% SPEED 22.622In Stock
Min.: 1
Mult.: 1

Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 100 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm
Vishay / Dale Ferrite Beads 1Kohms 25% 1.208In Stock
12.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 1.713In Stock
15.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150ohms 25% 1.576In Stock
15.000Expected 30/10/2026
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 19ohms 25% 6.000In Stock
6.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 19 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 200ohms 25% 3.505In Stock
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 200 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 2Kohms 25% 2.514In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 2 kOhms 100 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25% 10.217In Stock
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 31ohms 25% 6.250In Stock
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 50ohms 25% 2.811In Stock
15.000Expected 16/10/2026
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 9.750In Stock
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 800ohms 25% 9.751In Stock
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 5.997In Stock
30.000On Order
Min.: 1
Mult.: 1
: 10.000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 20ohms 25% 1.392In Stock
10.000Expected 04/06/2027
Min.: 1
Mult.: 1
: 10.000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 20 Ohms 300 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 240ohms 25% 3.153In Stock
Min.: 1
Mult.: 1
: 10.000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25% 14.385In Stock
10.000Expected 31/05/2027
Min.: 1
Mult.: 1
: 10.000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 12.725In Stock
Min.: 1
Mult.: 1
: 10.000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 49.622In Stock
Min.: 1
Mult.: 1
: 10.000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel