Ferrite Beads

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay Ferrite Beads 600ohms 0.2A 0603 AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.5A 0603 AEC-Q200 3.104In Stock
20.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 4.000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.1A 0603 AEC-Q200 7.750In Stock
20.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 4.000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.2A 0603 AEC-Q200 7.990In Stock
20.000Expected 16/10/2026
Min.: 1
Mult.: 1
: 4.000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 7.895In Stock
20.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.8A 0805 AEC-Q200 7.235In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 120 Ohms 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 2.5A 0805 AEC-Q200 7.930In Stock
20.000Expected 25/12/2026
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 120 Ohms 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 2.5A 0805 AEC-Q200 7.865In Stock
20.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 120 Ohms 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.6A 0805 AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 120 Ohms 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.6A 0805 AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 120 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 2A 0805 AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 220 Ohms 70 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.6A 0805 AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 220 Ohms 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 3A 0805 AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 30 Ohms 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 1.5A 0805 AEC-Q200 7.900In Stock
20.000Expected 18/12/2026
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.6A 0805 AEC-Q200 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 60ohms 3A 0805 AEC-Q200 5.150In Stock
20.000Expected 30/10/2026
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 60 Ohms 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.8A 0805 AEC-Q200 7.360In Stock
20.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 4A 1008 AECQ-200 2.013In Stock
9.000Expected 25/12/2026
Min.: 1
Mult.: 1
: 3.000

ILHB-1008 Ferrite Bead SMD/SMT 1008 (2520 metric) 600 Ohms 30 mOhms - 40 C + 125 C 2.5 mm 2 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 11ohms 25% 34In Stock
20.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4.000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 29In Stock
8.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.3Kohms 25%
50.000Expected 06/09/2027
Min.: 1
Mult.: 1
: 1.000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60uh 25%
14.755Expected 18/12/2026
Min.: 1
Mult.: 1
: 3.000

ILAS Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 60 Ohms 300 mA 120 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25%
44.796On Order
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 26ohms 25%
24.070On Order
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70ohms 25%
20.861On Order
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel