Vishay Ferrite Beads

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Vishay Ferrite Beads 220ohms 0.9A 0402 AEC-Q200 19.968In Stock
40.000Expected 05/03/2027
Cut Tape
Rp1.834,60
Rp366,92
Rp293,54
Rp256,84
Reel
Rp110,08
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 220 Ohms 160 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 1.7A 0402 AEC-Q200 19.776In Stock
40.000Expected 04/01/2027
Cut Tape
Rp1.834,60
Rp348,57
Rp275,19
Rp256,84
Reel
Rp110,08
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 30 Ohms 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 2.2A 0402 AEC-Q200 20.000In Stock
Cut Tape
Rp1.834,60
Rp366,92
Rp293,54
Rp256,84
Reel
Rp110,08
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 30 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.1A 0402 AEC-Q200 20.000In Stock
Cut Tape
Rp1.834,60
Rp311,88
Rp256,84
Rp238,50
Reel
Rp91,73
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 300 Ohms 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.2A 0402 AEC-Q200 20.000In Stock
Cut Tape
Rp1.834,60
Rp293,54
Rp238,50
Rp220,15
Reel
Rp91,73
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 300 Ohms 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 33ohms 0.3A 0402 AEC-Q200 19.990In Stock
40.000Expected 01/01/2027
Cut Tape
Rp1.834,60
Rp293,54
Rp238,50
Rp220,15
Reel
Rp91,73
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 33 Ohms 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.45A 0402 AEC-Q200 7.992In Stock
40.000Expected 19/02/2027
Cut Tape
Rp1.834,60
Rp348,57
Rp293,54
Rp256,84
Reel
Rp110,08
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.45A 0402 AEC-Q200 17.935In Stock
40.000Expected 16/11/2026
Cut Tape
Rp1.834,60
Rp330,23
Rp275,19
Rp238,50
Reel
Rp110,08
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 75ohms 0.6A 0402 AEC-Q200 20.000In Stock
Cut Tape
Rp1.834,60
Rp293,54
Rp238,50
Rp220,15
Reel
Rp91,73
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 75 Ohms 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 80ohms 2.3A 0402 AEC-Q200 19.970In Stock
40.000Expected 08/03/2027
Cut Tape
Rp1.834,60
Rp440,30
Rp348,57
Rp311,88
Reel
Rp128,42
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 80 Ohms 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 80ohms 1.5A 0402 AEC-Q200 19.670In Stock
40.000Expected 20/01/2027
Cut Tape
Rp1.834,60
Rp366,92
Rp293,54
Rp256,84
Reel
Rp110,08
Min.: 1
Mult.: 1
: 10.000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 80 Ohms 70 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 100ohms 3A 0603 AEC-Q200 7.250In Stock
20.000Expected 16/11/2026
Cut Tape
Rp1.834,60
Rp972,34
Rp770,53
Rp678,80
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 100 Ohms 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.05A 0603 AEC-Q200 8.000In Stock
Cut Tape
Rp1.834,60
Rp880,61
Rp697,15
Rp623,76
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 1 kOhms 1.8 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.1A 0603 AEC-Q200 7.975In Stock
20.000Expected 11/12/2026
Cut Tape
Rp1.834,60
Rp880,61
Rp697,15
Rp623,76
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 1 kOhms 1.6 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.3A 0603 AEC-Q200 8.000In Stock
Cut Tape
Rp1.834,60
Rp532,03
Rp421,96
Rp385,27
Reel
Rp183,46
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 120 Ohms 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 1A 0603 AEC-Q200 3.104In Stock
20.000Expected 16/11/2026
Cut Tape
Rp1.834,60
Rp495,34
Rp403,61
Rp348,57
Reel
Rp183,46
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 120 Ohms 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 2A 0603 AEC-Q200 2.577In Stock
20.000Expected 16/11/2026
Cut Tape
Rp1.834,60
Rp495,34
Rp403,61
Rp348,57
Reel
Rp183,46
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 120 Ohms 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 180ohms 0.2A 0603 AEC-Q200 8.000In Stock
Cut Tape
Rp1.834,60
Rp880,61
Rp697,15
Rp623,76
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 180 Ohms 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 1.4A 0603 AEC-Q200 7.875In Stock
20.000Expected 11/12/2026
Cut Tape
Rp1.834,60
Rp495,34
Rp403,61
Rp348,57
Reel
Rp183,46
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 220 Ohms 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 2.2A 0603 AEC-Q200 7.875In Stock
20.000Expected 16/11/2026
Cut Tape
Rp1.834,60
Rp972,34
Rp770,53
Rp678,80
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 220 Ohms 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 2.2A 0603 AEC-Q200 7.875In Stock
20.000Expected 16/11/2026
Cut Tape
Rp1.834,60
Rp972,34
Rp770,53
Rp678,80
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 220 Ohms 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 2.5K ohms 0.1A 0603 AEC-Q200 7.880In Stock
20.000Expected 11/12/2026
Cut Tape
Rp1.834,60
Rp678,80
Rp532,03
Rp477,00
Reel
Rp256,84
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 2.5 kOhms 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 3A 0603 AEC-Q200 7.997In Stock
20.000Expected 17/02/2027
Cut Tape
Rp1.834,60
Rp495,34
Rp403,61
Rp348,57
Reel
Rp183,46
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 30 Ohms 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 5A 0603 AEC-Q200 7.990In Stock
20.000Expected 08/03/2027
Cut Tape
Rp1.834,60
Rp972,34
Rp770,53
Rp678,80
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 30 Ohms 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.2A 0603 AEC-Q200 7.990In Stock
20.000Expected 30/12/2026
Cut Tape
Rp1.834,60
Rp532,03
Rp421,96
Rp385,27
Reel
Rp183,46
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 300 Ohms 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel