Vishay Ferrite Beads

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Vishay Ferrite Beads 470ohms 0.1A 0603 AEC-Q200 7.998In Stock
20.000Expected 08/01/2027
Cut Tape
Rp1.834,60
Rp880,61
Rp697,15
Rp623,76
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 470 Ohms 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 470ohms 0.2A 0603 AEC-Q200 7.998In Stock
20.000Expected 15/03/2027
Cut Tape
Rp1.834,60
Rp880,61
Rp697,15
Rp623,76
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 470 Ohms 850 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 60ohms 0.5A 0603 AEC-Q200 7.980In Stock
20.000Expected 11/12/2026
Cut Tape
Rp1.834,60
Rp532,03
Rp421,96
Rp385,27
Reel
Rp183,46
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 60 Ohms 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.2A 0603 AEC-Q200 8.000In Stock
Cut Tape
Rp1.834,60
Rp532,03
Rp421,96
Rp385,27
Reel
Rp183,46
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.5A 0603 AEC-Q200 715In Stock
20.000Expected 16/11/2026
Cut Tape
Rp1.834,60
Rp568,73
Rp458,65
Rp403,61
Reel
Rp183,46
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1.3A 0603 AEC-Q200 104In Stock
Cut Tape
Rp1.834,60
Rp1.155,80
Rp917,30
Rp825,57
Reel
Rp421,96
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.1A 0603 AEC-Q200 7.750In Stock
20.000On Order
Cut Tape
Rp1.834,60
Rp880,61
Rp697,15
Rp623,76
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.2A 0603 AEC-Q200 7.990In Stock
20.000On Order
Cut Tape
Rp1.834,60
Rp880,61
Rp697,15
Rp623,76
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 7.895In Stock
20.000Expected 16/11/2026
Cut Tape
Rp1.834,60
Rp917,30
Rp733,84
Rp660,46
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.8A 0805 AEC-Q200 7.235In Stock
Cut Tape
Rp1.834,60
Rp1.100,76
Rp862,26
Rp770,53
Reel
Rp385,27
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 120 Ohms 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 2.5A 0805 AEC-Q200 7.890In Stock
20.000Expected 04/01/2027
Cut Tape
Rp1.834,60
Rp990,68
Rp770,53
Rp697,15
Reel
Rp403,61
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 120 Ohms 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 2.5A 0805 AEC-Q200 7.865In Stock
20.000Expected 16/11/2026
Cut Tape
Rp1.834,60
Rp935,65
Rp733,84
Rp660,46
Reel
Rp348,57
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 120 Ohms 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.6A 0805 AEC-Q200 7.750In Stock
20.000Expected 19/02/2027
Cut Tape
Rp1.834,60
Rp972,34
Rp770,53
Rp678,80
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 120 Ohms 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.6A 0805 AEC-Q200 7.850In Stock
20.000Expected 25/01/2027
Cut Tape
Rp1.834,60
Rp972,34
Rp770,53
Rp678,80
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 120 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 2A 0805 AEC-Q200 8.000In Stock
Cut Tape
Rp1.834,60
Rp935,65
Rp733,84
Rp660,46
Reel
Rp348,57
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 220 Ohms 70 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.6A 0805 AEC-Q200 8.000In Stock
Cut Tape
Rp1.834,60
Rp917,30
Rp733,84
Rp660,46
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 220 Ohms 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 30ohms 3A 0805 AEC-Q200 7.975In Stock
20.000Expected 25/01/2027
Cut Tape
Rp1.834,60
Rp990,68
Rp770,53
Rp697,15
Reel
Rp348,57
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 30 Ohms 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 1.5A 0805 AEC-Q200 7.698In Stock
20.000Expected 16/11/2026
Cut Tape
Rp1.834,60
Rp935,65
Rp733,84
Rp660,46
Reel
Rp348,57
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.6A 0805 AEC-Q200 7.890In Stock
20.000Expected 15/03/2027
Cut Tape
Rp1.834,60
Rp972,34
Rp770,53
Rp678,80
Reel
Rp330,23
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 60ohms 3A 0805 AEC-Q200 916In Stock
20.000Expected 16/11/2026
Cut Tape
Rp2.018,06
Rp990,68
Rp825,57
Rp697,15
Reel
Rp348,57
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 60 Ohms 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.8A 0805 AEC-Q200 2.704In Stock
20.000Expected 16/11/2026
Cut Tape
Rp1.834,60
Rp990,68
Rp770,53
Rp697,15
Reel
Rp348,57
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 4A 1008 AECQ-200 2.108In Stock
9.000Expected 01/01/2027
Cut Tape
Rp2.568,44
Rp1.816,25
Rp1.430,99
Rp1.284,22
Reel
Rp623,76
Min.: 1
Mult.: 1
: 3.000
ILHB-1008 Ferrite Bead SMD/SMT 1008 (2520 metric) 600 Ohms 30 mOhms - 40 C + 125 C 2.5 mm 2 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 31ohms 25%
12.145In Stock
Cut Tape
Rp5.136,88
Rp3.559,12
Rp3.082,13
Rp2.458,36
Reel
Rp1.614,45
Min.: 1
Mult.: 1
: 2.000
ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 31 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150ohms 25%
31In Stock
33.000On Order
Cut Tape
Rp2.935,36
Rp2.073,10
Rp1.742,87
Rp1.651,14
Reel
Rp862,26
Min.: 1
Mult.: 1
: 3.000
ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.3Kohms 25%
50.000Expected 06/09/2027
Cut Tape
Rp19.997,14
Rp13.979,65
Rp12.034,98
Rp10.677,37
Reel
Rp6.769,67
Min.: 1
Mult.: 1
: 1.000
Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel