1 A Cut Tape Ferrite Beads

Results: 241
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,470 OHM 3.038In Stock
Cut Tape
Rp4.770
Rp3.394
Rp2.642
Rp2.367
Reel
Rp1.303
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.20Ohms 1000mA AEC-Q200 917In Stock
28.000Expected 06/05/2027
Cut Tape
Rp4.036
Rp2.770
Rp2.293
Rp1.926
Reel
Rp1.064
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
ABPY Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz 4.437In Stock
92.000Expected 27/05/2027
Cut Tape
Rp2.018
Rp917
Rp789
Rp660
Reel
Rp349
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1500Ohms RDC=0.30Ohms 1000mA 42.329In Stock
Cut Tape
Rp2.385
Rp1.706
Rp1.339
Rp1.211
Reel
Rp605
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms RDC=0.025Ohms 1000mA 12.763In Stock
Cut Tape
Rp1.835
Rp660
Rp532
Rp477
Reel
Rp257
Min.: 1
Mult.: 1
: 10.000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,600 Ohm+/-25%@100MHz,1A 69.952In Stock
Cut Tape
Rp1.835
Rp1.046
Rp789
Rp734
Reel
Rp367
Min.: 1
Mult.: 1
: 10.000
MH1005 Ferrite Beads SMD/SMT 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30 ohms 25% HIGH CURRENT 17.188In Stock
Cut Tape
Rp1.835
Rp1.358
Rp1.064
Rp936
Reel
Rp459
Min.: 1
Mult.: 1
: 4.000
MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300 ohms 25% HIGH CURRENT 10.049In Stock
Cut Tape
Rp1.835
Rp1.358
Rp1.064
Rp954
Reel
Rp477
Min.: 1
Mult.: 1
: 4.000
MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 ohms 25% HIGH CURRENT 42.746In Stock
68.000Expected 15/04/2027
Cut Tape
Rp1.835
Rp1.358
Rp1.064
Rp954
Reel
Rp459
Min.: 1
Mult.: 1
: 4.000
MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,470mOhms25%,1A,non-shd 3.200In Stock
Cut Tape
Rp1.835
Rp1.211
Rp954
Rp862
Reel
Rp440
Min.: 1
Mult.: 1
: 4.000
MH1608A 0603 (1608 metric) 1 A 25 % 470 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,1.6x0.8x0.8mm,600mOhms25%,1A,non-shd 4.284In Stock
Cut Tape
Rp1.835
Rp1.211
Rp954
Rp862
Reel
Rp440
Min.: 1
Mult.: 1
: 4.000
MH1608A 0603 (1608 metric) 1 A 25 % 600 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300 ohms 25% HIGH CURRENT 41.270In Stock
Cut Tape
Rp2.018
Rp1.413
Rp1.119
Rp991
Reel
Rp477
Min.: 1
Mult.: 1
: 4.000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 ohms 25% HIGH CURRENT 19.565In Stock
Cut Tape
Rp1.835
Rp1.358
Rp1.064
Rp954
Reel
Rp477
Min.: 1
Mult.: 1
: 4.000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.15Ohms 160Ohm 1000mA 7.220In Stock
Cut Tape
Rp2.202
Rp2.183
Rp2.110
Rp2.018
Reel
Rp1.743
Min.: 1
Mult.: 1
: 10.000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 160 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1500Oh m 1KmA AECQ2 8.396In Stock
272.000On Order
Cut Tape
Rp4.220
Rp4.110
Rp3.779
Rp3.614
Reel
Rp2.660
Min.: 1
Mult.: 1
: 4.000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 90MHz 1000Ohm 1000mA 1.786In Stock
54.000Expected 30/07/2027
Cut Tape
Rp4.770
Rp4.642
Rp4.293
Rp4.073
Reel
Rp3.027
Min.: 1
Mult.: 1
: 3.000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 70Ohm 1000mA .09Ohm AEC-Q200 21.893In Stock
Cut Tape
Rp4.587
Rp4.165
Rp3.688
Rp3.394
Reel
Rp1.559
Min.: 1
Mult.: 1
: 10.000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 70 Ohms 1 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 53.852In Stock
Cut Tape
Rp2.202
Rp1.541
Rp1.211
Rp1.082
Reel
Rp440
Min.: 1
Mult.: 1
: 10.000
BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 24.307In Stock
40.000Expected 14/01/2027
Cut Tape
Rp2.752
Rp1.926
Rp1.449
Rp1.339
Reel
Rp605
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 8.535In Stock
Cut Tape
Rp4.953
Rp3.522
Rp2.734
Rp2.440
Rp2.091
Reel
Rp1.981
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
BLM18DN_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4.256In Stock
Cut Tape
Rp8.990
Rp6.366
Rp4.917
Rp4.366
Reel
Rp2.348
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 3.776In Stock
4.000Expected 12/05/2028
Cut Tape
Rp4.953
Rp3.522
Rp2.734
Rp2.440
Rp2.091
Reel
Rp2.000
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 4.518In Stock
Cut Tape
Rp7.155
Rp4.990
Rp3.871
Rp3.449
Reel
Rp2.146
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% AEC-Q200 20.491In Stock
52.000Expected 12/05/2028
Cut Tape
Rp3.119
Rp2.238
Rp1.743
Rp1.559
Reel
Rp807
Min.: 1
Mult.: 1
: 4.000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 130 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below 26.123In Stock
Cut Tape
Rp1.835
Rp1.358
Rp991
Rp899
Reel
Rp660
Min.: 1
Mult.: 1
: 4.000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel