2 A SMD/SMT Ferrite Beads

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 10Ohms RDC=0.03Ohms 2000mA 157.004In Stock
Cut Tape
Rp1.835
Rp697
Rp550
Rp495
Reel
Rp220
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 470Ohms RDC=0.1Ohms 2000mA 80.930In Stock
Cut Tape
Rp1.835
Rp1.248
Rp972
Rp881
Reel
Rp440
Min.: 1
Mult.: 1
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.06Ohms 2000mA 32.702In Stock
Cut Tape
Rp3.486
Rp2.403
Rp1.871
Rp1.669
Reel
Rp881
Min.: 1
Mult.: 1
: 3.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 60 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 66.448In Stock
100.000Expected 23/11/2026
Cut Tape
Rp2.018
Rp1.156
Rp991
Rp862
Reel
Rp495
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 100 ohms 25% HIGH CURRENT 298.077In Stock
Cut Tape
Rp1.835
Rp1.358
Rp1.064
Rp936
Reel
Rp477
Min.: 1
Mult.: 1
: 4.000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 38.600In Stock
Cut Tape
Rp3.486
Rp2.403
Rp1.871
Rp1.669
Reel
Rp881
Min.: 1
Mult.: 1
: 3.000
BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 156.005In Stock
Cut Tape
Rp2.018
Rp1.248
Rp1.009
Rp881
Reel
Rp459
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 83.043In Stock
152.000Expected 23/07/2027
Cut Tape
Rp2.018
Rp1.486
Rp1.174
Rp1.046
Reel
Rp514
Min.: 1
Mult.: 1
: 4.000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 10Ohm 2000mA AEC-Q200 119.239In Stock
Cut Tape
Rp3.302
Rp3.284
Rp3.027
Rp2.899
Reel
Rp1.761
Min.: 1
Mult.: 1
: 10.000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 118.806In Stock
39.750Expected 07/12/2026
Cut Tape
Rp2.752
Rp1.926
Rp1.523
Rp1.339
Reel
Rp605
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 110.237In Stock
104.000Expected 08/03/2027
Cut Tape
Rp6.971
Rp4.953
Rp3.834
Rp3.412
Reel
Rp1.780
Min.: 1
Mult.: 1
: 4.000
BLM18EG_xH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 295.250In Stock
Cut Tape
Rp3.119
Rp2.202
Rp1.761
Rp1.486
Reel
Rp752
Min.: 1
Mult.: 1
: 4.000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 67.403In Stock
Cut Tape
Rp2.752
Rp1.853
Rp1.468
Rp1.284
Reel
Rp642
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 1250MA Alternate Sizing Guide Below 122.606In Stock
Cut Tape
Rp2.202
Rp1.504
Rp1.174
Rp1.064
Reel
Rp734
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 17.968In Stock
132.500On Order
Cut Tape
Rp14.310
Rp9.870
Rp8.696
Rp7.742
Reel
Rp4.440
Min.: 1
Mult.: 1
: 2.500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 38 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below 70.828In Stock
120.000Expected 22/01/2027
Cut Tape
Rp9.173
Rp6.421
Rp5.596
Rp4.990
Reel
Rp2.568
Min.: 1
Mult.: 1
: 3.000
BLM31_SN Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below 16.179In Stock
15.000Expected 14/01/2027
Cut Tape
Rp10.824
Rp7.650
Rp6.605
Rp5.889
Reel
Rp2.954
Min.: 1
Mult.: 1
: 3.000
BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600ohms 2A 100mOhms 0805 Ferrite Chip 172.794In Stock
776.000On Order
Cut Tape
Rp2.568
Rp1.486
Rp1.284
Rp1.046
Reel
Rp550
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD 139.271In Stock
Cut Tape
Rp1.835
Rp1.339
Rp1.046
Rp936
Rp807
Reel
Rp807
Min.: 1
Mult.: 1
: 4.000
MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 80 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Ferrite Beads and Chips 15.120In Stock
Cut Tape
Rp6.605
Rp4.660
Rp3.614
Rp3.211
Reel
Rp1.890
Min.: 1
Mult.: 1
: 3.000
MI Ferrite Chip Beads SMD/SMT 600 Ohms 2 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 500 OHMS+ / -30%, T&R 90.338In Stock
Cut Tape
Rp6.054
Rp4.366
Rp3.669
Rp2.972
Reel
Rp1.633
Min.: 1
Mult.: 1
: 2.000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1210, 1000 OHMS+ / -30%, T&R 27.921In Stock
19.000Expected 24/02/2027
Cut Tape
Rp9.723
Rp6.806
Rp5.889
Rp5.247
Reel
Rp3.100
Min.: 1
Mult.: 1
: 1.000
FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 3.677In Stock
Cut Tape
Rp15.594
Rp10.861
Rp9.356
Rp8.311
Reel
Rp4.440
Min.: 1
Mult.: 1
: 2.500
BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz 0.045Ohm 25% 1608 AEC-Q200 17.649In Stock
Cut Tape
Rp4.036
Rp2.862
Rp2.458
Rp1.981
Reel
Rp1.082
Min.: 1
Mult.: 1
: 4.000
KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0805, 220 OHMS+ / -25%, T&R 2.397In Stock
4.000Expected 09/02/2027
Cut Tape
Rp3.853
Rp2.660
Rp2.073
Rp1.853
Reel
Rp1.046
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel