2 A SMD/SMT Ferrite Beads

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0805,220 OHM 13.174In Stock
Cut Tape
Rp4.770
Rp3.247
Rp2.807
Rp2.257
Reel
Rp1.229
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0806, 250 OHMS+ / -30%, T&R 3.242In Stock
24.000On Order
Cut Tape
Rp3.669
Rp2.532
Rp1.963
Rp1.761
Reel
Rp1.064
Min.: 1
Mult.: 1
: 2.000
FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 250 Ohms 2 A 30 % 50 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, 0603/1608 (EIA/JIS), 30 OHM+ / - 25 %, AEC-Q200 Grade 1 12.000In Stock
Cut Tape
Rp5.687
Rp4.146
Rp3.559
Rp3.082
Reel
Rp2.055
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2 A 25 % 28 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1810 1600 OHM 1.000In Stock
Cut Tape
Rp38.160
Rp26.418
Rp22.566
Rp19.997
Reel
Rp13.980
Min.: 1
Mult.: 1
: 1.000
LCMG Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 15.465In Stock
Cut Tape
Rp4.403
Rp3.082
Rp2.385
Rp2.146
Reel
Rp1.229
Min.: 1
Mult.: 1
: 4.000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.1Ohms 2000mA 8.106In Stock
184.000Expected 24/05/2027
Cut Tape
Rp2.202
Rp1.082
Rp936
Rp771
Reel
Rp404
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 150R 2000mA 1.641In Stock
Cut Tape
Rp1.835
Rp844
Rp679
Rp605
Reel
Rp312
Min.: 1
Mult.: 1
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2 A 25 % 85 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 180Ohms RDC=0.09Ohms 2000mA 90.141In Stock
Cut Tape
Rp1.835
Rp844
Rp679
Rp605
Reel
Rp312
Min.: 1
Mult.: 1
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.1Ohms 2000mA 56.576In Stock
Cut Tape
Rp1.835
Rp844
Rp679
Rp605
Reel
Rp312
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.08Ohms 2000mA 868In Stock
40.000Expected 11/12/2026
Cut Tape
Rp1.835
Rp1.119
Rp954
Rp844
Reel
Rp459
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 330Ohms RDC=0.08Ohms 2000mA 100In Stock
Cut Tape
Rp2.018
Rp1.284
Rp1.027
Rp899
Reel
Rp459
Min.: 1
Mult.: 1
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 201209 600R 18.677In Stock
68.000Expected 05/01/2027
Cut Tape
Rp2.018
Rp1.468
Rp1.156
Rp1.027
Reel
Rp532
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.1Ohms 2000mA 20.400In Stock
Cut Tape
Rp3.669
Rp2.605
Rp2.036
Rp1.816
Reel
Rp972
Min.: 1
Mult.: 1
: 3.000
BBPY Multilayer Ferrite Chip Beads SMD/SMT 3216 (1206 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 600ohm 0805 2000mA 5.264In Stock
792.000On Order
Cut Tape
Rp2.935
Rp1.578
Rp1.376
Rp1.119
Reel
Rp587
Min.: 1
Mult.: 1
: 4.000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,120 Ohm+/-25%@100MHz,2A 29.123In Stock
50.000Expected 19/04/2027
Cut Tape
Rp1.835
Rp844
Rp734
Rp642
Reel
Rp367
Min.: 1
Mult.: 1
: 10.000
MH1005 Ferrite Beads SMD/SMT 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 53.522In Stock
Cut Tape
Rp1.835
Rp1.358
Rp1.064
Rp936
Reel
Rp477
Min.: 1
Mult.: 1
: 4.000
MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 ohms 25% HIGH CURRENT 14.066In Stock
Cut Tape
Rp1.835
Rp1.358
Rp1.064
Rp954
Reel
Rp477
Min.: 1
Mult.: 1
: 4.000
MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 278In Stock
72.000On Order
Cut Tape
Rp1.835
Rp1.358
Rp1.064
Rp954
Reel
Rp514
Min.: 1
Mult.: 1
: 4.000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 ohms 25% HIGH CURRENT 11.790In Stock
Cut Tape
Rp1.835
Rp1.358
Rp1.064
Rp954
Reel
Rp477
Min.: 1
Mult.: 1
: 4.000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 400 ohms 25% HIGH CURRENT 14.590In Stock
Cut Tape
Rp1.835
Rp1.358
Rp1.064
Rp954
Reel
Rp477
Min.: 1
Mult.: 1
: 4.000
MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 29.384In Stock
75.000Expected 07/04/2027
Cut Tape
Rp2.568
Rp1.816
Rp1.468
Rp1.266
Reel
Rp660
Min.: 1
Mult.: 1
: 3.000
MH Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C 71In Stock
76.000Expected 15/01/2027
Cut Tape
Rp2.568
Rp1.156
Rp972
Rp789
Reel
Rp422
Min.: 1
Mult.: 1
: 4.000
ABPY Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C 5.943In Stock
44.000Expected 17/05/2027
Cut Tape
Rp2.568
Rp1.816
Rp1.431
Rp1.284
Reel
Rp642
Min.: 1
Mult.: 1
: 4.000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=600 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C 53In Stock
21.000Expected 16/02/2027
Cut Tape
Rp4.770
Rp3.394
Rp2.642
Rp2.367
Reel
Rp1.321
Min.: 1
Mult.: 1
: 3.000
ABPY Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=80 mOhms - 55 C to + 125 C 69.470In Stock
Cut Tape
Rp2.018
Rp954
Rp807
Rp679
Reel
Rp404
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
BBHV Ferrite Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel