Reel AEC-Q200 Ferrite Beads

Results: 1.247
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0603 180ohms 500mA Signal Line AEC-Q200 3.766In Stock
16.000Expected 18/01/2027
Cut Tape
Rp1.835
Rp1.137
Rp881
Rp807
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 220ohms 500mA Signal Line AEC-Q200 21.065In Stock
Cut Tape
Rp1.835
Rp1.137
Rp881
Rp807
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 2.343In Stock
Cut Tape
Rp1.835
Rp1.137
Rp881
Rp807
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 40ohms 600mA Signal Line AEC-Q200 7.611In Stock
4.000Expected 01/01/2027
Cut Tape
Rp2.202
Rp1.211
Rp1.009
Rp844
Reel
Rp440
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 1.445In Stock
Cut Tape
Rp1.835
Rp1.137
Rp881
Rp807
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 22.441In Stock
24.000Expected 26/10/2026
Cut Tape
Rp1.835
Rp1.119
Rp881
Rp789
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 80ohms 500mA Signal Line AEC-Q200 5.648In Stock
Cut Tape
Rp1.835
Rp1.027
Rp881
Rp807
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 1000ohm 25% 400mA AEC-Q200 8.934In Stock
Cut Tape
Rp4.403
Rp3.119
Rp2.715
Rp2.422
Reel
Rp1.192
Min.: 1
Mult.: 1
: 4.000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 470ohm 25% 500mA AEC-Q200 7.416In Stock
Cut Tape
Rp4.403
Rp3.119
Rp2.715
Rp2.422
Reel
Rp1.192
Min.: 1
Mult.: 1
: 4.000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200 9.824In Stock
Cut Tape
Rp4.403
Rp3.119
Rp2.715
Rp2.422
Reel
Rp1.027
Min.: 1
Mult.: 1
: 4.000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 303In Stock
60.000On Order
Cut Tape
Rp1.835
Rp1.119
Rp881
Rp789
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 6.333In Stock
Cut Tape
Rp1.835
Rp1.137
Rp881
Rp807
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 15ohms 1500mA Signal Line AEC-Q200 458In Stock
Cut Tape
Rp2.018
Rp1.156
Rp936
Rp807
Reel
Rp404
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 220ohms 500mA Signal Line AEC-Q200 8.701In Stock
Cut Tape
Rp1.835
Rp1.137
Rp881
Rp807
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 1500mA Signal Line AEC-Q200 5.237In Stock
Cut Tape
Rp1.835
Rp1.137
Rp881
Rp807
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 1.716In Stock
Cut Tape
Rp1.835
Rp1.101
Rp862
Rp771
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 2.906In Stock
Cut Tape
Rp1.835
Rp1.137
Rp881
Rp807
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 500mA Signal Line AEC-Q200 10.413In Stock
Cut Tape
Rp1.835
Rp1.137
Rp881
Rp807
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 51.219In Stock
Cut Tape
Rp1.835
Rp1.119
Rp881
Rp789
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 750ohms 500mA Signal Line AEC-Q200 10.415In Stock
Cut Tape
Rp1.835
Rp1.137
Rp881
Rp807
Reel
Rp385
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 500 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms mA Power Line AEC-Q200 36.649In Stock
Cut Tape
Rp1.835
Rp1.229
Rp954
Rp862
Reel
Rp422
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 1000mA Power Line AEC-Q200 27.445In Stock
Cut Tape
Rp1.835
Rp1.248
Rp991
Rp881
Reel
Rp440
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 1800mA Power Line AEC-Q200 9.339In Stock
8.000Expected 26/10/2026
Cut Tape
Rp2.018
Rp1.248
Rp1.009
Rp881
Reel
Rp440
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 1200mA Power Line AEC-Q200 7.881In Stock
Cut Tape
Rp1.835
Rp1.248
Rp991
Rp881
Reel
Rp440
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 390ohms 1200mA Power Line AEC-Q200 34.974In Stock
Cut Tape
Rp1.835
Rp1.229
Rp954
Rp862
Reel
Rp440
Min.: 1
Mult.: 1
: 4.000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 390 Ohms 1.2 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel