Reel AEC-Q200 Ferrite Beads

Results: 1.248
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 DC PWR Line 13.296In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 8.544In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 3.250In Stock
10.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 DC PWR Line 7.616In Stock
10.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3.467In Stock
12.000Expected 14/01/2027
Min.: 1
Mult.: 1
: 4.000
BLM18_H 0603 (1608 metric) 1 kOhms 600 mA 1.6 mm 0.8 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 0805 1200ohm 0.11ohm 25% POWRTRN AEC-Q200 3.417In Stock
3.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3.000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 4700ohm 0.40ohm 25% 5A POWRTRN AEC-Q200 2.021In Stock
9.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3.000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% 5A POWRTRN AEC-Q200 8.487In Stock
Min.: 1
Mult.: 1
: 3.000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805 600ohm 0.055ohm 25% POWRTRN AEC-Q200 3.399In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.2ohm Max. 125degC 10.732In Stock
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.15 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.14ohm Max. 125degC 3.764In Stock
8.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm AEC-Q200 Reel, Cut Tape
TDK Ferrite Beads 7ohm 3% 1.25mOhm 12A AEC-Q200 5.700In Stock
Min.: 1
Mult.: 1
: 3.000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-SUKW 5Hole 272Ohm 25MHz AEC-Q200 4.644In Stock
4.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1.000

WE-SUKW EMI Suppression 5 Hole Ferrite Bead SMD/SMT 272 Ohms 9 A 25 % 11 Ohms - 55 C + 125 C 5.5 mm 5 mm 4.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-SUKW 5Hole 425Ohm 25MHz AEC-Q200 2.920In Stock
4.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 1.000

WE-SUKW EMI Suppression 5 Hole Ferrite Bead SMD/SMT 425 Ohms 8.5 A 25 % 12 mOhms - 55 C + 125 C 8.5 mm 5 mm 4.65 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 22Ohm 6000mA AEC-Q200 42.130In Stock
36.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 22 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 220Ohm 2000mA AEC-Q200 137.491In Stock
76.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 120Ohm 3000mA AEC-Q200 55.770In Stock
40.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 200MHz 300Ohm 3000mA AEC-Q200 58.218In Stock
52.000Expected 21/08/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AEC-Q200 302.806In Stock
70.850On Order
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 60Ohm 3000mA AECQ200 64.997In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1KOhm 1KmA AEC-Q200 41.544In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1500Oh m 1KmA AECQ2 113.250In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 90MHz 1000Ohm 1000mA 31.454In Stock
18.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 280Ohm 3500mA AECQ2 42.170In Stock
45.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3.000

WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 280 Ohms 3.5 A 25 % 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 600Ohm 2500mA AECQ2 27.554In Stock
21.000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3.000

WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel