Chip Beads Ferrite Beads

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 2.363In Stock
Cut Tape
Rp4.403
Rp3.082
Rp2.385
Rp2.146
Reel
Rp1.229
Min.: 1
Mult.: 1
: 4.000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 15.485In Stock
Cut Tape
Rp4.403
Rp3.082
Rp2.385
Rp2.146
Reel
Rp1.229
Min.: 1
Mult.: 1
: 4.000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=90 mOhms - 40 C to + 125 C 6.515In Stock
90.000Expected 09/02/2027
Cut Tape
Rp1.835
Rp954
Rp752
Rp660
Reel
Rp312
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.4 A 25 % 90 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 700 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=340 mOhms - 40 C to + 125 C 1.887In Stock
90.000Expected 25/12/2026
Cut Tape
Rp1.835
Rp991
Rp771
Rp697
Reel
Rp312
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 340 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C 12.366In Stock
Cut Tape
Rp1.835
Rp1.101
Rp881
Rp789
Reel
Rp404
Min.: 1
Mult.: 1
: 4.000
ABPY Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 80 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C 80In Stock
76.000Expected 15/01/2027
Cut Tape
Rp2.568
Rp1.248
Rp972
Rp881
Reel
Rp404
Min.: 1
Mult.: 1
: 4.000
ABPY Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C 5.968In Stock
44.000Expected 09/02/2027
Cut Tape
Rp2.568
Rp1.816
Rp1.431
Rp1.284
Reel
Rp642
Min.: 1
Mult.: 1
: 4.000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=30 mOhms - 40 C to + 125 C 11.283In Stock
Cut Tape
Rp4.220
Rp3.009
Rp2.348
Rp2.091
Reel
Rp1.137
Min.: 1
Mult.: 1
: 3.000
ABPY Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3 A 25 % 30 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=600 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C 53In Stock
21.000Expected 16/02/2027
Cut Tape
Rp4.770
Rp3.394
Rp2.642
Rp2.367
Reel
Rp1.321
Min.: 1
Mult.: 1
: 3.000
ABPY Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA SMT Type L 1800 Ohms IR = 210 mA RDC = 2.1 Ohms 19.657In Stock
10.000Expected 24/11/2026
Cut Tape
Rp4.587
Rp4.568
Rp4.531
Rp4.165
Reel
Rp1.578
Min.: 1
Mult.: 1
: 10.000
WE-CBA Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 210 mA 25 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 1000ohm 25% 400mA AEC-Q200 8.892In Stock
Cut Tape
Rp4.403
Rp3.119
Rp2.422
Rp2.165
Reel
Rp1.248
Min.: 1
Mult.: 1
: 4.000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 470ohm 25% 500mA AEC-Q200 7.416In Stock
Cut Tape
Rp4.403
Rp3.119
Rp2.422
Rp2.165
Reel
Rp1.248
Min.: 1
Mult.: 1
: 4.000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200 9.586In Stock
Cut Tape
Rp4.403
Rp3.119
Rp2.422
Rp2.165
Reel
Rp1.248
Min.: 1
Mult.: 1
: 4.000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads Beads,Auto,22ohm,8.0A,-55-125C 392In Stock
68.000On Order
Cut Tape
Rp2.752
Rp1.871
Rp1.578
Rp1.486
Reel
Rp697
Min.: 1
Mult.: 1
: 4.000
MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Beads,18ohm,4.0A,-55-125C
64.890On Order
Cut Tape
Rp2.568
Rp1.504
Rp1.082
Rp972
Reel
Rp477
Min.: 1
Mult.: 1
: 10.000
MPZ-H Chip Beads SMD/SMT 0402 (1005 metric) 18 Ohms 4 A 35 % 10 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=80 mOhms - 40 C to + 125 C
43.700Expected 11/03/2027
Cut Tape
Rp4.403
Rp2.018
Rp1.743
Rp1.413
Reel
Rp679
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=20 mOhms - 40 C to + 125 C
24.000Expected 30/11/2026
Cut Tape
Rp4.220
Rp3.009
Rp2.348
Rp2.091
Reel
Rp1.137
Min.: 1
Mult.: 1
: 3.000
ABPY Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 4 A 25 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm,8.0A,-55-125C
86.472On Order
Cut Tape
Rp2.202
Rp1.578
Rp1.229
Rp1.101
Reel
Rp550
Min.: 1
Mult.: 1
: 4.000
MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=15 mOhms - 40 C to + 125 C
7.800Expected 08/02/2027
Cut Tape
Rp4.403
Rp2.018
Rp1.743
Rp1.413
Reel
Rp715
Min.: 1
Mult.: 1
: 4.000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 15 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads DCR=400 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 8 Weeks
Cut Tape
Rp404
Min.: 68.000
Mult.: 4.000
: 4.000
ABBK Chip Beads SMD/SMT 1 kOhms 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 8 Weeks
Cut Tape
Rp275
Min.: 100.000
Mult.: 10.000
: 10.000
ABSY Chip Beads SMD/SMT 100 Ohms 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp312
Min.: 88.000
Mult.: 4.000
: 4.000
ABBK Chip Beads SMD/SMT 10 Ohms 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp312
Min.: 88.000
Mult.: 4.000
: 4.000
ABBK Chip Beads SMD/SMT 120 Ohms 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp312
Min.: 88.000
Mult.: 4.000
: 4.000
ABBK Chip Beads SMD/SMT 180 Ohms 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp349
Min.: 80.000
Mult.: 4.000
: 4.000
ABBK Chip Beads SMD/SMT 120 Ohms 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel