Ferrite Beads

Results: 773
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 250Ohms 4K mA 0.012Ohms 3.956In Stock
Cut Tape
Rp21.281
Rp20.914
Rp20.181
Rp19.447
Rp18.713
Reel
Rp16.273
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=1000 OHM @100MHz 73.179In Stock
Rp16.144
Rp11.375
Rp9.852
Rp8.788
Min.: 1
Mult.: 1
29 Ferrite Beads Axial 1 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
Murata Electronics Ferrite Beads 0805 8000ohm 0.70ohm 25% 5A POWRTRN AEC-Q200 19.999In Stock
Cut Tape
Rp9.356
Rp6.586
Rp5.706
Rp5.082
Reel
Rp4.054
Min.: 1
Mult.: 1
: 3.000
BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1500 OHM 25% INFOTAI NMENT Alternate Sizing Guide Below 170.685In Stock
Cut Tape
Rp7.155
Rp4.972
Rp3.853
Rp3.431
Reel
Rp1.780
Min.: 1
Mult.: 1
: 4.000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 100Ohms 7K mA 0.005Ohms 2.361In Stock
Cut Tape
Rp21.281
Rp20.914
Rp20.181
Rp19.447
Rp18.713
Reel
Rp16.291
Min.: 1
Mult.: 1
: 2.000
WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 100 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.5ohm 25% 200mA AEC-Q200 70.770In Stock
Cut Tape
Rp2.752
Rp1.871
Rp1.486
Rp1.303
Reel
Rp587
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 42.932In Stock
Cut Tape
Rp5.320
Rp3.724
Rp2.899
Rp2.587
Reel
Rp1.284
Min.: 1
Mult.: 1
: 15.000
BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 18 Ohms 1.2 A 25 % 45 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=72 OHM @250MHz 22.940In Stock
Cut Tape
Rp4.587
Rp3.174
Rp2.477
Rp2.202
Reel
Rp1.046
Min.: 1
Mult.: 1
: 13.500
27 Ferrite Beads Axial 52 Ohms 4.45 mm 3.5 mm Reel, Cut Tape
Bourns Ferrite Beads FB,1x0.5x0.5mm,470 Ohm+/-25%@100MHz,1.1A 108.340In Stock
Cut Tape
Rp1.835
Rp1.046
Rp789
Rp715
Reel
Rp312
Min.: 1
Mult.: 1
: 10.000
MH1005 Ferrite Beads SMD/SMT 470 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 89.652In Stock
Cut Tape
Rp1.835
Rp1.339
Rp1.046
Rp936
Reel
Rp422
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 Wound Bead 6.053In Stock
Cut Tape
Rp21.648
Rp15.154
Rp13.026
Rp11.558
Reel
Rp6.568
Min.: 1
Mult.: 1
: 1.000
29 Ferrite Beads Radial 690 Ohms - 55 C + 125 C 10 mm 6 mm Reel, Cut Tape
Bourns Ferrite Beads FB,1x0.5x0.5mm,30 Ohm+/-25%@100MHz,3A 99.090In Stock
Cut Tape
Rp1.835
Rp587
Rp477
Rp422
Reel
Rp275
Min.: 1
Mult.: 1
: 10.000
MH1005 Ferrite Beads SMD/SMT 30 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,80 Ohm+/-25%@100MHz,2.3A 109.581In Stock
Cut Tape
Rp1.835
Rp587
Rp477
Rp422
Reel
Rp275
Min.: 1
Mult.: 1
: 10.000
MH1005 Ferrite Beads SMD/SMT 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 26Ohms RDC=0.007Ohms 6000mA 73.489In Stock
Cut Tape
Rp2.018
Rp1.413
Rp1.101
Rp991
Reel
Rp477
Min.: 1
Mult.: 1
: 10.000
BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 14.741In Stock
Cut Tape
Rp9.173
Rp6.366
Rp5.540
Rp4.935
Reel
Rp2.568
Min.: 1
Mult.: 1
: 15.000
BLM03_H Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 Wound Bead 380ohm @ 100MHz 3.745In Stock
Rp20.731
Rp14.530
Rp12.494
Rp11.081
Min.: 1
Mult.: 1
29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Murata Electronics Ferrite Beads 120 OHM 2000MA Alternate Sizing Guide Below 10.016In Stock
Cut Tape
Rp6.421
Rp4.476
Rp3.889
Rp3.467
Reel
Rp2.587
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000
BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 120 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=600 OHM @100MHz 6.089In Stock
Rp16.328
Rp11.411
Rp9.760
Rp8.659
Min.: 1
Mult.: 1
29 Ferrite Beads Radial 600 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Murata Electronics Ferrite Beads 12.018In Stock
Cut Tape
Rp9.173
Rp6.439
Rp5.596
Rp4.458
Reel
Rp2.312
Min.: 1
Mult.: 1
: 15.000
BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 190 Ohms 150 mA 25 % 2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=500 OHM @ 100MHz 2.436In Stock
Rp27.519
Rp20.731
Rp18.181
Rp15.869
Min.: 1
Mult.: 1
29 Ferrite Beads Axial 870 Ohms - 55 C + 125 C 10 mm 10 mm Bulk


Fair-Rite Ferrite Beads 73 SM BEAD 1.5/3.1/5.7-73-1 20.988In Stock
Cut Tape
Rp17.245
Rp11.852
Rp10.127
Rp8.990
Reel
Rp6.017
Min.: 1
Mult.: 1
: 22.500
27 Ferrite Beads Axial 40 Ohms - 55 C + 125 C 6.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 21.645In Stock
Cut Tape
Rp8.623
Rp5.981
Rp5.192
Rp4.146
Reel
Rp2.146
Min.: 1
Mult.: 1
: 15.000
BLM03H__N Ferrite Beads SMD/SMT 0201 (0603 metric) 400 Ohms 125 mA 25 % 2.8 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,1000ohm,+/-25%,non-shdSMD 16.222In Stock
Cut Tape
Rp3.853
Rp2.587
Rp2.238
Rp1.798
Reel
Rp991
Min.: 1
Mult.: 1
: 20.000
MH2029-T Ferrite Beads SMD/SMT 1 kOhms 1.6 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,110ohm,+/-25%,non-shdSMD 11.245In Stock
20.000Expected 22/03/2027
Cut Tape
Rp2.752
Rp1.853
Rp1.596
Rp1.284
Reel
Rp715
Min.: 1
Mult.: 1
: 20.000
MH2029-T Ferrite Beads SMD/SMT 110 Ohms 5 A 25 % 13 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,470ohm,+/-25%,non-shdSMD 11.482In Stock
Cut Tape
Rp3.302
Rp2.220
Rp1.926
Rp1.541
Reel
Rp844
Min.: 1
Mult.: 1
: 20.000
MH2029-T Ferrite Beads SMD/SMT 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel