Ferrite Beads

 Ferrite Beads
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Results: 5.241
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 220Ohm 300mA AEC-Q200 39.038In Stock
30.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 600Ohm 200mA AEC-Q200 71.050In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 340ohm 10A 2.886In Stock
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 6 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 16A 28Ohm 46.170In Stock
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 16 A 25 % 600 uOhms - 55 C + 125 C 4 mm 3 mm 2.55 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 17A 58Ohm 6.659In Stock
10.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 91 Ohms 17 A 25 % 900 uOhms - 55 C + 125 C 8.5 mm 3 mm 2.55 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 18A 65Ohm 19.396In Stock
8.550Expected 02/09/2026
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 98 Ohms 18 A 25 % 900 uOhms - 55 C + 125 C 7.8 mm 4.75 mm 3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF HF 0402 SMD 100MHz 1000Ohm 50mA 17.573In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF HF 0603 SMD 100MHz 600Ohm 500mA 47.020In Stock
28.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 180Ohms 5A 10mOhms AEC-Q200 3.872In Stock
Min.: 1
Mult.: 1
: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 180 Ohms, 240 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 10A 4mOhms AEC-Q200 3.241In Stock
Min.: 1
Mult.: 1
: 2.500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% 17.985In Stock
20.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 1 kOhms 50 mA 25 % 1.3 Ohms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9.702In Stock
Min.: 1
Mult.: 1
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 120 Ohms 100 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 17.002In Stock
20.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 600 Ohms 50 mA 25 % 1.1 Ohms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 19.980In Stock
Min.: 1
Mult.: 1
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 120 Ohms 50 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 12.423In Stock
10.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 220 Ohms 50 mA 25 % 900 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4700 OHM 200MA 21.969In Stock
Min.: 1
Mult.: 1
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 47 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 100MHZ 9.786In Stock
10.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 10.000

BLA EMI Filter Arrays SMD/SMT 0804 (2010 metric) 120 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 67.562In Stock
Min.: 1
Mult.: 1
: 10.000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 220 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% 7.576In Stock
Min.: 1
Mult.: 1
: 4.000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 470 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% 20.157In Stock
16.000Expected 21/01/2027
Min.: 1
Mult.: 1
: 4.000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 100 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 190 OHM Alternate Sizing Guide Below 86.700In Stock
315.000On Order
Min.: 1
Mult.: 1
: 15.000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 190 Ohms 150 mA 25 % 2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 15.324In Stock
Min.: 1
Mult.: 1
: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 400 Ohms 125 mA 25 % 2.8 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 19.406In Stock
Min.: 1
Mult.: 1
: 15.000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 135 mA 25 % 2.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM Alternate Sizing Guide Below 103.137In Stock
Min.: 1
Mult.: 1
: 15.000

BLM03H__N 0201 (0603 metric) 1.8 kOhms 100 mA 0.6 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 15.320In Stock
60.000On Order
Min.: 1
Mult.: 1
: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1.8 kOhms 100 mA 25 % 3.8 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel