TDK Ferrite Beads

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0402 10ohms 3000mA Power Line AEC-Q200 7.004In Stock
20.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 10.000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 3 A 5 Ohms 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 1200mA Power Line AEC-Q200 35.423In Stock
210.000On Order
Min.: 1
Mult.: 1
: 10.000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 400mA Wide Band Power Line 20.728In Stock
35.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Beads,18ohm,4.0A,-55-125C 671In Stock
40.000On Order
Min.: 1
Mult.: 1
: 10.000

MPZ-H Chip Beads SMD/SMT 0402 (1005 metric) 18 Ohms 4 A 35 % 10 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 180ohm 25% 1.6A 12.566In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.6 A 25 % 85 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 0402 30ohms 1700mA Power Line AEC-Q200 15.118In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 10 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33OHM 3a 22mohms 1005 FERRITE CHIP 48.649In Stock
30.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 10.000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60 OHM 25% 1.5A 63.994In Stock
50.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 10.000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 60ohms 1500mA Power Line AEC-Q200 12.884In Stock
20.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 10.000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 1.2A, 90O, 100mO 32.137In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 0402 90ohms 1200mA Power Line AEC-Q200 7.811In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 110mOhms 1.9A 5x5x4.5mm 1.100In Stock
1.500Expected 31/08/2026
Min.: 1
Mult.: 1
: 1.500

VFS Noise Suppression Filters SMD/SMT 1.605 kOhms 1.9 A 143 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
TDK Ferrite Beads 22mOhms 4.7A 5x5x4.5mm 1.930In Stock
Min.: 1
Mult.: 1
: 1.500

VFS Noise Suppression Filters SMD/SMT 142 Ohms 4.7 A 28.6 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
TDK Ferrite Beads 27mOhms 4.2A 5x5x4.5mm 4.259In Stock
Min.: 1
Mult.: 1
: 1.500

VFS Noise Suppression Filters SMD/SMT 225 Ohms 4.2 A 35.1 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
TDK Ferrite Beads 46mOhms 2.9A 5x5x4.5mm 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

VFS Noise Suppression Filters SMD/SMT 450 Ohms 2.9 A 59.8 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
TDK Ferrite Beads 1500 OHM 25% 0.3A 18.800In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ-E Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA SMD Signal Line 3.405In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA SMD Signal Line 2.121In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 400mA SMD Signal Line 665In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA SMD Signal Line 525In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA SMD Signal Line 1.784In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 80ohms 500mA SMD Signal Line 164In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 400mA HiSpd Signal Line 1.958In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA HiSpd Signal Line 3.875In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1500ohms 300mA HiSpd Signal Line 1.937In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel