TDK Ferrite Beads

Results: 477
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0603 1.4ohm 25% 100mA AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp2.751,90
Rp1.871,29
Rp1.486,03
Rp1.302,57
Reel
Rp678,80
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 100 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 100mA, 80O, 1.25O Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp3.485,74
Rp2.146,48
Rp1.761,22
Rp1.486,03
Reel
Rp587,07
Min.: 1
Mult.: 1
: 15.000
MMZ SMD/SMT 0201 (0603 metric) 80 Ohms 100 mA 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.25ohm 25% 100mA AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp2.751,90
Rp1.926,33
Rp1.541,06
Rp1.302,57
Reel
Rp678,80
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 100 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1ohm 25% 200mA AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp2.935,36
Rp1.944,68
Rp1.577,76
Rp1.302,57
Reel
Rp678,80
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 22 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.3ohm 25% 150mA AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp2.751,90
Rp1.871,29
Rp1.486,03
Rp1.302,57
Reel
Rp678,80
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 33 Ohms 150 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 56ohms 150mA HiSpd Signal Line Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp6.421,10
Rp4.421,39
Rp3.467,39
Rp3.027,09
Reel
Rp1.687,83
Min.: 1
Mult.: 1
: 15.000
MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 56 Ohms 150 mA 25 % 1.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK Ferrite Beads 0603 0.57ohm 25% 200mA AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp2.751,90
Rp1.871,29
Rp1.486,03
Rp1.302,57
Reel
Rp678,80
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 570 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.39ohm 25% 200mA AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp2.751,90
Rp1.926,33
Rp1.541,06
Rp1.302,57
Reel
Rp678,80
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 390 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 80ohms 450mA Signal Line AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp1.834,60
Rp1.137,45
Rp880,61
Rp807,22
Reel
Rp366,92
Min.: 1
Mult.: 1
: 10.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 170 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp3.852,66
Rp2.366,63
Rp2.073,10
Rp1.797,91
Reel
Rp917,30
Min.: 1
Mult.: 1
: 20.000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 1.1 A 5 Ohms 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 22ohm 0.75A 150mOhms 0402 Chip Bead Non-Stocked Lead-Time 10 Weeks
Reel
Rp917,30
Min.: 20.000
Mult.: 20.000
: 20.000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel
TDK Ferrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp3.852,66
Rp2.623,48
Rp2.073,10
Rp1.797,91
Reel
Rp917,30
Min.: 1
Mult.: 1
: 20.000
MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 33 Ohms 550 mA 25 % 180 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 33ohms 550mA Power Line AEC-Q200 Non-Stocked Lead-Time 10 Weeks
Reel
Rp1.596,10
Min.: 10.000
Mult.: 10.000
: 10.000
MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 550 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
TDK Ferrite Beads 46mOhms 2.9A 5x5x4.5mm Lead-Time 12 Weeks
Cut Tape
Rp8.439,16
Rp5.944,10
Rp5.191,92
Rp4.678,23
Reel
Rp2.751,90
Min.: 1
Mult.: 1
: 1.500
VFS Noise Suppression Filters SMD/SMT 450 Ohms 2.9 A 59.8 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
TDK Ferrite Beads 0603 1000ohms 400mA SMD Signal Line Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp1.834,60
Rp843,92
Rp660,46
Rp587,07
Reel
Rp293,54
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA SMD Signal Line Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp1.834,60
Rp843,92
Rp715,49
Rp587,07
Reel
Rp293,54
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 180ohms 500mA SMD Signal Line Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp1.834,60
Rp843,92
Rp678,80
Rp587,07
Reel
Rp293,54
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA SMD Signal Line Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp1.834,60
Rp843,92
Rp715,49
Rp587,07
Reel
Rp293,54
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA HiSpd Signal Line Non-Stocked Lead-Time 10 Weeks
Cut Tape
Rp1.834,60
Rp843,92
Rp733,84
Rp587,07
Reel
Rp293,54
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60MHz 0.15Ohm 25% 1608 AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp3.852,66
Rp2.623,48
Rp2.073,10
Rp1.797,91
Reel
Rp972,34
Min.: 1
Mult.: 1
: 4.000
KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 5.0ohms 700mA Signal Line AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp2.018,06
Rp1.449,33
Rp1.137,45
Rp1.009,03
Reel
Rp495,34
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 700 mA 2 Ohms 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 400mA Signal Line AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp2.018,06
Rp1.155,80
Rp935,65
Rp807,22
Reel
Rp385,27
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 80ohms 500mA Signal Line AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp2.018,06
Rp1.155,80
Rp935,65
Rp807,22
Reel
Rp385,27
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 47ohms 500mA Signal Line AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp1.834,60
Rp1.137,45
Rp880,61
Rp807,22
Reel
Rp385,27
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 220ohms 500mA Signal Line AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp2.018,06
Rp1.155,80
Rp935,65
Rp807,22
Reel
Rp403,61
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel