Pulse Ferrite Beads

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads DCR=400 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 48.000
Mult.: 4.000
: 4.000

ABBK Chip Beads SMD/SMT 470 Ohms 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 48.000
Mult.: 4.000
: 4.000

ABBK Chip Beads SMD/SMT 60 Ohms 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=500 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

ABBK Chip Beads SMD/SMT 600 Ohms 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 48.000
Mult.: 4.000
: 4.000

ABBK Chip Beads SMD/SMT 80 Ohms 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
: 3.000

ABBK Chip Beads SMD/SMT 120 Ohms 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
: 3.000

ABBK Chip Beads SMD/SMT 220 Ohms 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=500 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
: 3.000

ABBK Chip Beads SMD/SMT 300 Ohms 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=500 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
: 3.000

ABBK Chip Beads SMD/SMT 600 Ohms 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads 1 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 88.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 1 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=450 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 68.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 600 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 88.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=200 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0603 (1608 metric) 200 Ohms 400 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 550 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 550 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=30 Ohms Shielded SMD/SMT DCR=60 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 88.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 800 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

ABGK Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 700 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=60 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 88.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 700 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 76.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 600 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 88.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 48.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 750 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 48.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 750 mA 25 % 180 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 700 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 48.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 25 % 180 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 900 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 48.000
Mult.: 4.000
: 4.000

ABGK Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4.000

ABGK Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel