1 A Ferrite Beads

Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 7O 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 7 Ohms 1 A 0 Ohms to 11 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 11 OHM 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 1 A 7 Ohms to 15 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 150 OHM 1.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 1 A 25 % 200 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 19O 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 19 Ohms 1 A 12 Ohms to 25 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 26O 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 50 OHM 1.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 1 A 25 % 120 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 500O 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 1 A 25 % 300 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 60 OHM 1.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 120 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 300 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 80 OHM 1.0A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 1200O 1.0A SMT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 1 A 25 % 350 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 100ohm 25% Non-Stocked
Min.: 1
Mult.: 1
: 3.000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 120 OHM +/-25% a. 100Mhz Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 100 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 5 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 100 OHM +/-10% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 10 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 100 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 1 A 20 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805,1000 OHM +/-10% a. 100Mhz Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 10 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 120 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 5 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 120 OHM +/-10% a. 100Mhz N/A
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 10 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 120 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 20 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 150 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 5 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 150 OHM +/-10% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 10 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 150 OHM +/-20% a. 100Mhz Non-Stocked
Min.: 5
Mult.: 5
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 1 A 20 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 220 OHM +/-5% a. 100Mhz Non-Stocked
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 1 A 5 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferrite Beads FERRITE BEAD, CHIP, 0805, 220 OHM +/-10% a. 100Mhz Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 5
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 1 A 10 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape