700 mA Ferrite Beads

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 1.973In Stock
4.000Expected 05/04/2027
Cut Tape
Rp5.503,80
Rp3.815,97
Rp2.972,05
Rp2.641,82
Reel
Rp1.302,57
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 25 % 180 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 2.717In Stock
4.000Expected 22/12/2026
Cut Tape
Rp5.320,34
Rp3.742,58
Rp2.917,01
Rp2.605,13
Reel
Rp1.265,87
Min.: 1
Mult.: 1
: 4.000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.454In Stock
Cut Tape
Rp4.953,42
Rp3.485,74
Rp3.027,09
Rp2.403,33
Reel
Rp1.430,99
Min.: 1
Mult.: 1
: 4.000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 75 Ohms 700 mA 25 % 160 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 70 OHMS 2-SMD 4.090In Stock
Cut Tape
Rp9.356,46
Rp6.567,87
Rp5.723,95
Rp5.100,19
Reel
Rp2.641,82
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 70 Ohms 700 mA 30 % 380 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 5Ohm 2% 700mA 13.141In Stock
Cut Tape
Rp1.834,60
Rp1.174,14
Rp935,65
Rp825,57
Reel
Rp421,96
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 700 mA 2 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 700mA, 3000O, 50mO 9.635In Stock
Cut Tape
Rp1.834,60
Rp1.174,14
Rp935,65
Rp825,57
Reel
Rp403,61
Min.: 1
Mult.: 1
: 4.000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 3 Ohms 700 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 3.0ohms 700mA Signal Line AEC-Q200 10.417In Stock
Cut Tape
Rp1.834,60
Rp1.320,91
Rp1.045,72
Rp935,65
Reel
Rp458,65
Min.: 1
Mult.: 1
: 4.000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 3 Ohms 700 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 470ohms 100MHz .7A Monolithic 0805 SMD 11.840In Stock
20.000Expected 09/02/2027
Cut Tape
Rp4.586,50
Rp3.192,20
Rp2.476,71
Rp2.219,87
Reel
Rp1.284,22
Min.: 1
Mult.: 1
: 4.000
HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 100MHz .7A Monolithic 0603 SMD 18.781In Stock
60.000Expected 29/12/2026
Cut Tape
Rp2.384,98
Rp1.706,18
Rp1.339,26
Rp1.192,49
Reel
Rp990,68
Min.: 1
Mult.: 1
: 4.000
LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 200ohms 0.3ohms 700mA 24.298In Stock
Cut Tape
Rp1.834,60
Rp1.064,07
Rp843,92
Rp752,19
Rp697,15
Reel
Rp697,15
Min.: 1
Mult.: 1
: 4.000
LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 700 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 10 OHM 0.7A 2 PADS SMT 20.406In Stock
Cut Tape
Rp1.834,60
Rp697,15
Rp550,38
Rp495,34
Reel
Rp348,57
Min.: 1
Mult.: 1
: 4.000
MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 10 Ohms 700 mA 200 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi H Cur, Impedance 200O 0.7A SMT 18.427In Stock
Cut Tape
Rp1.834,60
Rp348,57
Rp293,54
Rp256,84
Reel
Rp128,42
Min.: 1
Mult.: 1
: 10.000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 250 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 31O 700mA SMT 22.190In Stock
Cut Tape
Rp1.834,60
Rp293,54
Rp238,50
Rp220,15
Reel
Rp128,42
Min.: 1
Mult.: 1
: 10.000
MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 700 mA 25 % 80 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0402 220Ohms SMT FERRITE CHIP BEAD 26.170In Stock
Cut Tape
Rp1.834,60
Rp1.247,53
Rp1.027,38
Rp880,61
Reel
Rp403,61
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
FB Ferrite Chip Beads SMD/SMT 220 Ohms 700 mA 250 mOhms - 40 C + 105 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz .7A Monolithic 0603 SMD
461.987On Order
Cut Tape
Rp2.018,06
Rp862,26
Rp752,19
Rp605,42
Reel
Rp311,88
Min.: 1
Mult.: 1
: 4.000
LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 700 mA 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 100MHZ
50.000On Order
Cut Tape
Rp2.201,52
Rp1.541,06
Rp1.210,84
Rp1.082,41
Reel
Rp458,65
Min.: 1
Mult.: 1
: 10.000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz .7A Monolithic 0603 SMD
19.992Expected 22/12/2026
Cut Tape
Rp2.384,98
Rp1.706,18
Rp1.339,26
Rp1.192,49
Reel
Rp990,68
Min.: 1
Mult.: 1
: 4.000
LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 700 mA 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 500 OHM .7A 180In Stock
Cut Tape
Rp2.201,52
Rp532,03
Rp440,30
Rp348,57
Reel
Rp128,42
Min.: 1
Mult.: 1
: 10.000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 700 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 220? 0.7A 400m? 10.000Factory Stock Available
Cut Tape
Rp3.852,66
Rp2.623,48
Rp2.073,10
Rp1.797,91
Reel
Rp825,57
Min.: 1
Mult.: 1
: 10.000
AFBC-SG0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 400 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM11A221S Alternate Sizing Guide Below Non-Stocked Lead-Time 5 Weeks
Rp3.852,66
Rp1.797,91
Rp1.559,41
Rp1.265,87
Min.: 1
Mult.: 1
BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Cut Tape
Rp9.539,92
Rp6.641,25
Rp5.760,64
Rp4.586,50
Reel
Rp2.311,60
Min.: 1
Mult.: 1
: 3.000
NFZ EMI Filters SMD/SMT 17 Ohms 700 mA 30 % 210 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 150R 25% Tol. UH Current Non-Stocked Lead-Time 30 Weeks
Cut Tape
Rp3.485,74
Rp1.632,79
Rp1.412,64
Rp1.137,45
Reel
Rp568,73
Min.: 1
Mult.: 1
: 10.000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 700 mA 25 % 200 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 200R 25% Tol. UH Current Non-Stocked Lead-Time 30 Weeks
Cut Tape
Rp3.485,74
Rp1.632,79
Rp1.412,64
Rp1.137,45
Reel
Rp568,73
Min.: 1
Mult.: 1
: 10.000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 200 Ohms 700 mA 25 % 250 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 800R 25% Tol. UH Current Non-Stocked Lead-Time 30 Weeks
Cut Tape
Rp1.797,91
Min.: 8.000
Mult.: 8.000
: 4.000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 700 mA 25 % 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 19R 12-25R Tol. High Current Non-Stocked Lead-Time 30 Weeks
Cut Tape
Rp3.118,82
Rp1.467,68
Rp1.265,87
Rp1.027,38
Reel
Rp513,69
Min.: 1
Mult.: 1
: 10.000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 700 mA 12 Ohms to 25 Ohms 60 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape