Cut Tape Ferrite Beads

Results: 4.159
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 0201 160ohms 125mA High Speed Signal Line, High Wide Z 14.469In Stock
Cut Tape
Rp6.237,64
Rp4.146,20
Rp3.540,78
Rp2.972,05
Reel
Rp1.541,06
Min.: 1
Mult.: 1
: 15.000
MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 160 Ohms 125 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz 0.045Ohm 25% 1608 AEC-Q200 21.810In Stock
Cut Tape
Rp4.036,12
Rp2.825,28
Rp2.201,52
Rp1.963,02
Reel
Rp935,65
Min.: 1
Mult.: 1
: 4.000
KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 160,@100MHz,1005 AUDIO NOISE SUPRSION 20.489In Stock
Cut Tape
Rp3.669,20
Rp2.641,82
Rp2.238,21
Rp1.944,68
Reel
Rp1.137,45
Min.: 1
Mult.: 1
: 10.000
MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 200 Ohms 400 mA 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80ohm 25% 800mA 39.384In Stock
Cut Tape
Rp1.834,60
Rp807,22
Rp715,49
Rp678,80
Reel
Rp348,57
Min.: 1
Mult.: 1
: 10.000
MMZ-H Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1206,500 OHM 4.000In Stock
Cut Tape
Rp12.842,20
Rp8.879,46
Rp7.742,01
Rp6.898,10
Reel
Rp3.577,47
Min.: 1
Mult.: 1
: 2.000
FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 800Ohm 50mA AEC-Q200 18.819In Stock
Cut Tape
Rp3.302,28
Rp3.283,93
Rp3.027,09
Rp2.898,67
Reel
Rp1.761,22
Min.: 1
Mult.: 1
: 10.000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 50 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below 17.700In Stock
Cut Tape
Rp3.852,66
Rp2.623,48
Rp2.274,90
Rp1.816,25
Reel
Rp843,92
Min.: 1
Mult.: 1
: 20.000
BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 10 Ohms 750 mA 25 % 70 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 750mA, 33, 90m 21.994In Stock
Cut Tape
Rp2.935,36
Rp1.467,68
Rp1.229,18
Rp1.045,72
Reel
Rp623,76
Min.: 1
Mult.: 1
: 15.000
MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120Ohm 25% 250mA 13.742In Stock
Cut Tape
Rp6.054,18
Rp4.219,58
Rp3.283,93
Rp2.917,01
Reel
Rp1.541,06
Min.: 1
Mult.: 1
: 15.000
MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 370 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 240 OHM 25% 0.2A 34.392In Stock
Cut Tape
Rp2.384,98
Rp1.687,83
Rp1.320,91
Rp1.192,49
Reel
Rp513,69
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 570 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.32ohm 25% 420mA AEC-Q200 34.764In Stock
Cut Tape
Rp2.751,90
Rp1.871,29
Rp1.486,03
Rp1.302,57
Reel
Rp587,07
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 420 mA 25 % 320 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 300mA Signal Line AEC-Q200 17.040In Stock
Cut Tape
Rp4.036,12
Rp2.843,63
Rp2.201,52
Rp1.981,37
Reel
Rp953,99
Min.: 1
Mult.: 1
: 10.000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 75ohms 25% 0.60A AEC-Q200 14.324In Stock
Cut Tape
Rp5.687,26
Rp4.017,77
Rp3.118,82
Rp2.770,25
Reel
Rp1.375,95
Min.: 1
Mult.: 1
: 10.000
MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads FB SMD 0201inch 500ohm INFOTMT 23.622In Stock
Cut Tape
Rp2.384,98
Rp1.706,18
Rp1.339,26
Rp1.192,49
Reel
Rp513,69
Min.: 1
Mult.: 1
: 15.000
BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 500 mA 360 mOhms - 55 C + 125 C 0.6 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 01005 Alternate Sizing Guide Below 19.262In Stock
Cut Tape
Rp3.669,20
Rp2.605,13
Rp2.036,41
Rp1.816,25
Reel
Rp843,92
Min.: 1
Mult.: 1
: 20.000
BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 10 Ohms 1.1 A 5 Ohms 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1008 60ohms 700mA Noise Suppress Filtr 13.692In Stock
Cut Tape
Rp6.421,10
Rp4.476,42
Rp3.467,39
Rp3.100,47
Reel
Rp1.559,41
Min.: 1
Mult.: 1
: 3.000
MAF Ferrite Beads SMD/SMT 1008 (2520 metric) 60 Ohms 700 mA 364 mOhms - 40 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 300Ohms, 2MHz 5.980In Stock
Cut Tape
Rp5.136,88
Rp4.164,54
Rp3.632,51
Rp3.430,70
Reel
Rp2.256,56
Min.: 1
Mult.: 1
: 3.000
MDF EMC Filters SMD/SMT 0806 (2016 metric) 42 Ohms 850 mA 300 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7.133In Stock
Cut Tape
Rp8.255,70
Rp5.760,64
Rp4.990,11
Rp3.981,08
Reel
Rp1.907,98
Min.: 1
Mult.: 1
: 4.000
NFZ EMI Filters SMD/SMT 0603 (1608 metric) 500 Ohms 950 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 250mA Signal Line AEC-Q200 18.957In Stock
Cut Tape
Rp4.036,12
Rp2.843,63
Rp2.201,52
Rp1.981,37
Reel
Rp953,99
Min.: 1
Mult.: 1
: 10.000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 400mA, 33, 240m 85.241In Stock
Cut Tape
Rp1.834,60
Rp972,34
Rp788,88
Rp550,38
Reel
Rp293,54
Min.: 1
Mult.: 1
: 10.000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 400 mA 25 % 240 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0805,25 OHM 15.146In Stock
Cut Tape
Rp5.503,80
Rp2.898,67
Rp2.458,36
Rp2.128,14
Reel
Rp1.320,91
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 14.819In Stock
Cut Tape
Rp3.852,66
Rp2.751,90
Rp2.146,48
Rp1.907,98
Reel
Rp935,65
Min.: 1
Mult.: 1
: 20.000
BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 100 Ohms 125 mA 25 % 2 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 16.764In Stock
Cut Tape
Rp3.852,66
Rp2.751,90
Rp2.146,48
Rp1.907,98
Reel
Rp935,65
Min.: 1
Mult.: 1
: 20.000
BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 22 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10.516In Stock
Cut Tape
Rp3.852,66
Rp2.678,52
Rp2.091,44
Rp1.871,29
Reel
Rp1.265,87
Min.: 1
Mult.: 1
: 10.000
NFZ EMI Filters SMD/SMT 2.6 kOhms 350 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 33, 700m 37.744In Stock
Cut Tape
Rp2.384,98
Rp1.687,83
Rp1.302,57
Rp1.119,11
Reel
Rp513,69
Min.: 1
Mult.: 1
: 15.000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel