Cut Tape Ferrite Beads

Results: 4.159
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 0201 75ohms 125mA HiSpd Signal Line 14.200In Stock
Cut Tape
Rp6.054,18
Rp4.054,47
Rp3.283,93
Rp2.917,01
Reel
Rp1.541,06
Min.: 1
Mult.: 1
: 15.000
MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape

TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 60 OHMS+ / -25%, T&R 28.899In Stock
Cut Tape
Rp3.485,74
Rp2.421,67
Rp1.889,64
Rp1.687,83
Reel
Rp843,92
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.1 A 25 % 45 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads FERRITE BEAD, 0603/1608 (EIA/JIS), 60 OHM+ / - 25 %, AEC-Q200 Grade 1 11.017In Stock
Cut Tape
Rp7.154,94
Rp5.100,19
Rp3.944,39
Rp3.504,09
Reel
Rp1.889,64
Min.: 1
Mult.: 1
: 4.000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 25 % 45 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 180 OHM 2.0A 13.570In Stock
Cut Tape
Rp3.118,82
Rp1.412,64
Rp1.229,18
Rp990,68
Reel
Rp513,69
Min.: 1
Mult.: 1
: 4.000
MH Ferrite Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25%
10.576In Stock
Cut Tape
Rp2.751,90
Rp1.247,53
Rp1.082,41
Rp880,61
Reel
Rp495,34
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 2.824In Stock
20.000Expected 15/03/2027
Cut Tape
Rp2.201,52
Rp1.119,11
Rp972,34
Rp807,22
Reel
Rp421,96
Min.: 1
Mult.: 1
: 4.000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=5Ohms 1.670In Stock
Cut Tape
Rp24.033,26
Rp23.666,34
Rp21.648,28
Rp19.813,68
Reel
Rp8.365,78
Min.: 1
Mult.: 1
: 2.000
Bead L Ferrite Beads Radial 5 Ohms 5 A - 20 C + 70 C 8.5 mm 8 mm 8 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 10.000In Stock
Cut Tape
Rp3.118,82
Rp1.412,64
Rp1.210,84
Rp990,68
Reel
Rp421,96
Min.: 1
Mult.: 1
: 10.000
BLM15_Z 0402 (1005 metric) 10 Ohms 300 mA 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 65ohm 30% 900mA 3.700In Stock
Cut Tape
Rp11.374,52
Rp7.852,09
Rp6.843,06
Rp6.090,87
Reel
Rp3.999,43
Min.: 1
Mult.: 1
: 2.000
NFZ EMI Filters SMD/SMT 1210 (3225 metric) 65 Ohms 900 mA 30 % 295 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 175ohms 100MHz 4A Monolithic 2220 SMD 656In Stock
8.000Expected 13/01/2027
Cut Tape
Rp25.867,86
Rp17.850,66
Rp15.300,56
Rp13.539,35
Reel
Rp8.897,81
Min.: 1
Mult.: 1
: 2.000
HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 170 Ohms 4 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 220ohms 100MHz .7A Monolithic 0603 SMD 18.741In Stock
60.000Expected 29/12/2026
Cut Tape
Rp2.384,98
Rp1.706,18
Rp1.339,26
Rp1.192,49
Reel
Rp990,68
Min.: 1
Mult.: 1
: 4.000
LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 68ohms 100MHz 1A Monolithic 0603 SMD 27.045In Stock
100.000Expected 22/02/2027
Cut Tape
Rp1.834,60
Rp1.155,80
Rp917,30
Rp825,57
Reel
Rp697,15
Min.: 1
Mult.: 1
: 4.000
MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 68 Ohms 1 A 100 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80ohms 300mA Impedance@100MHz 10.303In Stock
Cut Tape
Rp2.384,98
Rp1.064,07
Rp935,65
Rp752,19
Reel
Rp385,27
Min.: 1
Mult.: 1
: 4.000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 Ohm 25% High Impedance 7.500In Stock
Cut Tape
Rp2.935,36
Rp2.018,06
Rp1.742,87
Rp1.412,64
Reel
Rp715,49
Min.: 1
Mult.: 1
: 10.000
MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.7 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C 19.990In Stock
Cut Tape
Rp1.834,60
Rp862,26
Rp752,19
Rp605,42
Reel
Rp293,54
Min.: 1
Mult.: 1
: 10.000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 25 % 50 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=40 mOhms - 40 C to + 125 C 7.922In Stock
Cut Tape
Rp4.403,04
Rp2.018,06
Rp1.742,87
Rp1.412,64
Reel
Rp715,49
Min.: 1
Mult.: 1
: 4.000
ABPY Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 9.350In Stock
Cut Tape
Rp2.201,52
Rp1.045,72
Rp917,30
Rp752,19
Reel
Rp256,84
Min.: 1
Mult.: 1
: 10.000
BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5Kohms 25%
32.163In Stock
Cut Tape
Rp3.302,28
Rp1.504,37
Rp1.302,57
Rp1.045,72
Reel
Rp532,03
Min.: 1
Mult.: 1
: 4.000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 400ohms 25%
6.628In Stock
20.000On Order
Cut Tape
Rp2.751,90
Rp1.247,53
Rp1.082,41
Rp880,61
Reel
Rp440,30
Min.: 1
Mult.: 1
: 4.000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150uH 25% 4.000In Stock
Cut Tape
Rp6.788,02
Rp4.769,96
Rp4.146,20
Rp3.302,28
Reel
Rp2.274,90
Min.: 1
Mult.: 1
: 2.000
ILBB Ferrite Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 50 Ohms @ 100MHz 0.500 A 100.00 mOhm 8.676In Stock
Cut Tape
Rp2.201,52
Rp1.009,03
Rp880,61
Rp697,15
Reel
Rp366,92
Min.: 1
Mult.: 1
: 4.000
ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 17 Ohms @ 100MHz 2.000 A 50.00 mOhm 23.037In Stock
Cut Tape
Rp2.201,52
Rp1.119,11
Rp935,65
Rp807,22
Reel
Rp440,30
Min.: 1
Mult.: 1
: 4.000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 17 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.4A 450mOhm 5.242In Stock
Cut Tape
Rp4.403,04
Rp1.999,71
Rp1.742,87
Rp1.394,30
Reel
Rp733,84
Min.: 1
Mult.: 1
: 4.000
AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 60ohms 100MHz 6A Monolithic 1806 SMD 9.123In Stock
10.000Expected 20/04/2027
Cut Tape
Rp8.622,62
Rp6.017,49
Rp4.659,88
Rp4.146,20
Reel
Rp2.550,09
Min.: 1
Mult.: 1
: 2.000
HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 47ohms 0.1ohms 500mA 16.102In Stock
Cut Tape
Rp3.302,28
Rp2.384,98
Rp1.871,29
Rp1.669,49
Reel
Rp917,30
Min.: 1
Mult.: 1
: 4.000
LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 100 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel